
Asus ProArt PA27JCV LCD EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3

Highlights & Details
Asus ProArt PA27JCV LCD
- Screen size 68.6 cm (27 inch) 5K, 5120 x 2880 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st gen), Headphone input;Kensington lock
Technical specifications
- Power consumption (Powersave) 0.5 W.
- Screen technology: LCD
- Headphone outputs: 1
- High Dynamic Range Video (HDR) Support: Yes
- Hohem Dynamic Range (HDR) Technology: High Dynamic Range 10 (HDR10)
- Built-in speakers: Yes
- HDMI version 2.1
- Built-in camera: No.
- Number of colors of the display: 1.073 billion colors
- Brightness (peak): 500 cd/m²
- Measurement type The reaction time: GTG (gray to gray)
- Digital Horizontal frequency 15 – 135 kHz
- Digital vertical frequency 48 – 60 Hz
- Colour Space Standard Adobe RGB, DCI-P3, REC. 2020, REC. 709, sRGB
- Integrated USB hub: Yes
- USB hub version 3.2 1st Gen 1 (3.1 Gen 1)
- USB-Type-C DisplayPort switching mode: Yes
- USB Power delivery: Yes
- USB power supply Up to 96 W
- Display ports version 1.4
- HDCP version: 2.2
- Width (without base) 612.2 mm
- Depth (without stand) 44.1 mm
- Height (Without stand) 362.9 mm
- Weight (without stand): 4.14 kg
- Picture-in-picture: Yes
- Foot color: Silver
- Flicker-free technology: Yes
- Number of speakers: 2
- HDCP: Yes
- Visible size (horizontal): 59.7 cm
- Visible size (vertical) 33.6 cm
- Energy efficiency class (HDR): G
- Energy consumption (HDR) Per 1,000 hours: 34 kWh
- AC input frequency 50/60 Hz
- Product type
LCD
- Resolution (max.)
5120 x 2880 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
218
- Dot pitch
0.116 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- Features
Kensington lock
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
612.2 mm
- Height
538.1 mm
- Depth
215 mm
- Weight
5.91 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.2 x 538.1 x 215 mm
- Screen size/position settings
Height
Pivoting (rotation)
Pivoting
Tilt
- Display size
24 inch - 29 inch
- Display type
Low Blue Light technology
- Range of uses
Design
- Display resolution mode
5K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
5K (5120 x 2880 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0 W
- Power consumption (ON)
31.04 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443824 Asus ProArt PA27JCV LCD EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3
User & Safety Instructions
User & Safety Instructions 3443824 Asus ProArt PA27JCV LCD EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















