
Asus ProArt PA32KCX LCD EEC G (A - G) 81.3 cm (32 inch) 7680 x 4320 p 16:9 5 ms USB, DisplayPort, HDMI® 2.1, Thunderbolt
Asus ProArt PA32KCX LCD
Highlights & Details
- Screen size 81.3 cm (32 inch) 8K, 7680 x 4320 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: USB, DisplayPort, HDMI® 2.1, Thunderbolt 4;HDR, Blue light reduction, Flicker-free technology, Built-in speakers, Pivoted, Swivelling, Tiltable, Height adjustable, VESA Mount 100 x 100 mm
Technical specifications
- HD type 8K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 1000000:1
- 0.092 x 0.092 mm pixel distance
- Pixel density: 275 ppi
- Market positioning: Professional
- Number of downstream ports: 3
- HDMI version 2.1
- Swivel angle range 30 - -30°
- Tilt angle range 23 to -5°
- European Energy Labelling Register (EPREL) code: 2369358
- Product type
LCD
- Resolution (max.)
7680 x 4320 p
- Screen size diagonal (cm)
81.3 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
1200 cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
275
- Dot pitch
0.092 mm
- Factory colour
Black
- Interfaces
USB
DisplayPort
HDMI® 2.1
Thunderbolt 4
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- Features
HDR
Blue light reduction
Flicker-free technology
Built-in speakers
Pivoted
Swivelling
Tiltable
Height adjustable
VESA Mount 100 x 100 mm
- Audio power (max.)
6 W
- Inclination
-5/+23
- Adjustable height
100 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
727 mm
- Height
601 mm
- Depth
245 mm
- Weight
14.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 727 x 601 x 245 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Design
- Display resolution mode
8K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
8K (7680 x 4320 Pixel)
- Display (cm)
81.3 cm
- Power consumption (ON)
81.4 W
- Device depth (without stand)
90 mm
- Display properties
IPS
- Display resolution
7680 x 4320 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
445 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
no
- Weight (without stand)
9.2 kg
- Width (without stand)
727 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
3
- Built-in speaker(s)
yes
- Adjustable height (max)
10 cm
- Pivot
yes
- Digital horizontal frequency
15 - 135 kHz
- Digital vertical frequency
48 - 60 Hz
- sRGB coverage (typical)
99 %
- Adobe RGB coverage
95 %
- AMD FreeSync
no
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- DCI-P3 coverage
97 %
- Thunderbolt 4 ports quantity
2
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
85 kWh
- Energy consumption (HDR) per 1000 hours
110 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
21.5 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Proximity sensor
yes
- Viewable size, horizontal
70.8 cm
- Viewable size, vertical
39.9 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637219 Asus ProArt PA32KCX LCD EEC G (A - G) 81.3 cm (32 inch) 7680 x 4320 p 16:9 5 ms USB, DisplayPort, HDMI® 2.1, Thunderbolt
Description
8K HDR mini-LED monitor for real visual perfection
The Asus ProArt display PA32KCX is the world's first professional 8K-HDR mini-LED monitor, which offers 4032 zones local dimming, 1200 nits peak brightness and up to 1000 nits continuous brightness without partial patch limitation. The PA32KCX is Ideal for content creation and has an industry-leading Delta E
The perfect choice for Content Creator
Colorists
The 32-inch 8K panel features a mini-LED backlight with local dimming in 4032 zones for brilliant pictures with a brightness of 1000 nits at full white and deep black tones for an extraordinary color contrast and a precise reproduction of HDR contents.
Filmmaker & video editors
The PA32KCX is factory calibrated to ensure industry-leading color fidelity. It offers a large color space and Delta E
Designer & Photographers
The precise color reproduction emphasizes the details in photos or digital artwork. PA32KCX delivers images of the highest quality and ensures that creative details are not lost on the way from click to print or production.
Exquisite 8K HDR-pictures
The PA32KCX's 8K HDR panel (7680 x 4320) offers 275 pixels per inch (PPI) - more than twice the PPI of a 32-inch 4K display and up to 300% more screen space compared to similar-sized 4K UHD displays. This higher pixel density leads to sharper text and improved readability, while providing enhanced visual clarity that Ideal is for creative people working on detailed design projects.
Mini-LED technology of the next generation
The latest mini-LED technology uses a new LED light profile, which focuses the background lighting more directly and precisely, in order to drastically reduce visual artifacts and the halo effect.
PA32KCX includes a number of integrated control chips (ICs) that manage the backlight zones independently of each other to minimize screen flicker during transitions and ensure high, consistent brightness.
Deeper blacks, brighter whites
A top brightness of 1200 nits and an industry-leading permanent brightness of 1000 nits for the entire screen provide for an excellent contrast between the deepest shades of black and radiant white.
Unleash your creativity with AI
The rise of the generative AI makes it possible for creative people to inspire faster and offers professional creative possibilities endless creative possibilities. The wide color space, high resolution and professional color accuracy of the ProArt displays provide an optimal visual experience, a smooth creative experience and a faster overall workflow.
Quickly transform fantasy into reality (Photoshop)
Discover the capabilities of the generative AI with the tools for text-to-image and generative filling. Simplify the creative process by creating, adjusting, and improving images with ease.
Seamless perfection, fast video editing
(Premiere Pro)
Generative AI tools streamline complex tasks and increase processing speed. Use features such as Add/Remove Object and Generative Expand for quick, precise customizations.
Bring your world in 3D
(Substance 3D Sampler & Stager)
Image-to-texture transforms generative AI for 3D artists and allows quick creation of photo-realistic textures from images. It promotes creativity and fits seamlessly into workflows.
Precise, clear images with LuxPixel™
LuxPixel™ technology is a low Reflexion (AGLR) non-reflective coating that produces a paper-like screen effect. Unlike traditional matte screens that often soften images, LuxPixel™ technology minimizes reflections to allow the user to see accurate colors and sharp details.
Photo-realistic colors
The ProArt monitor is equipped with the Asus light sync technology, which has two sensors that provide a remarkable color accuracy and precise color temperature directly at the start.
Sensor for backlight
A sensor for the background lighting automatically detects the brightness of the background illumination and compensates the deviations when switched on. This shortens the warm-up time and ensures accurate color reproduction, so that you can get started right away.
Ambient light sensor
An ambient light sensor automatically adjusts the brightness and color temperature of the screen to changes in the ambient lighting, thus ensuring real colors at all times.
Intuitive and intelligent calibration
Self calibrating
ProArt displays have a built-in color measuring device with an innovative self-calibration function. This standalone solution is compatible with any operating system and requires no additional calibration software. Users can perform the calibration process at any time or schedule it outside of business hours using the OSD menu.
ProArt hardware calibration
Asus ProArt hardware calibration software* works in both SDR and HDR modes. It stores all color parameter profiles directly on the internal Scaler IC chip of the ProArt monitor and not on the PC. With ProArt Calibration you can also set regular calibration intervals.
*For a list of supported color calibration devices, please click here for more information.
ProArt Colour Center
ProArt Color Center is an online tool that helps administrators manage the color accuracy of multiple ProArt displays with hardware calibration support. Users can check when the monitors were last calibrated, set the next recommended calibration date, and schedule calibration times for multiple monitors - even if they use different color parameters and/or are in different locations.
Seamless calibration
ProArt Displays work seamlessly with professional third-party hardware calibration software such as Calman and Light Illusion ColorSpace CMS. It can also write back color parameters in our ProArt displays, WAS makes calibration faster and easier.
Natural color
The PA32KCX, with its 95% Adobe RGB and 97% DCI-P3 color spaces, exceeds industry standards for color reproduction, making it Ideal for video editing and other post-production tasks. Its true 10-bit IPS panel can display more than 1.07 billion colors, allowing content creators to work with a wide color spectrum.
Best-in-class color fidelity
Each ProArt display is calibrated ex-factory with a new, three-stage process, in order to ensure an industry-leading color fidelity. The display is then subjected to rigorous testing with Asus's advanced grayscale tracking technology to achieve smoother color gradations, improved uniformity and high color accuracy with a Delta E.
Create in Ultra-Vivid HDR
Asus Smart HDR technology
With exclusive Asus Smart HDR technology, the ProArt Display PA32KCX supports multiple HDR formats, including Dolby Vision®, HLG, and HDR10.
Dolby Vision transforms the viewing experience with unparalleled brightness, contrast and color. The ProArt display is the world's first computer monitor with Dolby Vision support and thus Ideal for professional image production, color corrections and mastering.
HLG allows users to view and create materials for radio and satellite TV platforms, such as BBC iPlayer, Japan NHK TV and DirecTV.
HDR10 support ensures compatibility with existing streaming video services and a growing list of HDR-enabled games.
Multiple PQ curves
Asus ProArt displays support multiple HDR10 waveforms, including PQ Hard Clip, PQ Optimized, and PQ Basic, which can meet all content creation requirements.
HDR preview
HDR Preview allows a direct connection from the camera to the monitor to view recorded HDR content* with its full tonal range. It also works with most video editing software platforms and provides accurate simulations of final output for easier and more efficient editing.
*Raw data/camera images must support HDR mode and PQ curve.
Efficient workflows
Multi-device connectivity
PA32KCX offers two Thunderbolt 4 ports, DisplayPort 2.1, and two HDMI 2.1 ports that support 8K@60Hz graphics. One of the Thunderbolt 4 ports provides up to 96 Watts of Power delivery for charging devices and the ability to connect multiple displays in series via a single port without the need for a hub or switch. PA32KCX also includes a USB3.2 hub for external storage drives and other peripherals.
Versatile viewing options
Picture-by-picture (PBP)
Watch content from up to four input sources simultaneously. The color mode of each window can be set to sRGB, Adobe RGB, DCI-P3, BT.2020, User Mode 1, User mode 2 or User mode 3.
Picture-in-picture (PiP)
In this mode, the contents of a second input source are displayed in a smaller window that can be placed in any corner of the screen.
Ergonomic design
The ergonomic base of the PA32KCX can be tilted, swiveled, rotated and adjusted in height, in order to find the perfect viewing position. The ability to rotate the screen 90° clockwise or counterclockwise in portrait format is very convenient when working with posters, game plans and other large-format projects. Thanks to the quick-release function you can fix the monitor on the wall by VESA and thus save place on the study table.
Removable monitor hood
An all-round hood reduces light reflections near the screen so you can work safely in the studio or on the ground.
Asus ProArt Displays
The confidence of the world's leading
Creative schools & studios
Support for one
Unbelievable future
Environmental certification
PA32KCX has been rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests are based on a comprehensive database of current criteria, the results of which are independently verified. Asus also has a structured system to ensure continuous improvement of these tests.
Environmentally friendly packaging
ProArt Displays are shipped in a 100% recyclable box with FSC Mix. The packaging has been designed to minimize weight and volume to conserve natural resources and transport more devices in a single transport container.
Energy efficient features
The PA32KCX has a power-saving Eco mode and achieves a power consumption of zero watts with hard switch-off.
Environment-friendly materials
Extensive research and development work ensures that PA32KCX is manufactured from environmentally friendly materials such as 85% recycled plastic (PCR). It also has environmentally friendly components such as mercury-free panels.
Three free months
Adobe Creative cloud
When you purchase selected Asus products, you will receive a free membership
(Up to a value of $488.91)
When you purchase a Asus ProArt Display series monitor, customers receive a free three-month trial of Adobe ® Creative CLOUD® to experience the latest AI-based applications for an enhanced visual experience thanks to ProArt Display's professional color accuracy. In this way, creators can stimulate their creativity and enjoy a smooth and exciting creative experience.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










