
Asus ProArt PA32UCDM LED EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.1 ms HDMI™, Thunderbolt, USB C®, USB A (US

Highlights & Details
Asus ProArt PA32UCDM LED
- Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 0.1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, Thunderbolt, USB C®, USB A (USB 3.2 2nd gen);Kensington lock
Technical specifications
- Power consumption (Powersave) 0.5 W.
- Screen technology: QD-OLED
- High Dynamic Range Video (HDR) Support: Yes
- Hohem Dynamic Range (HDR) technology: DisplayHDR 400 True Black, Dolby Vision, High Dynamic Range 10 (HDR10), Hybrid Log Gamma (HLG)
- Built-in speakers: Yes
- HDMI version 2.1
- Built-in camera: No.
- Number of colors of the display: 1.073 billion colors
- Brightness (peak): 1000 cd/m²
- Measurement type The reaction time: GTG (gray to gray)
- Digital Horizontal frequency 15 – 583 kHz
- Digital vertical frequency 48 – 240 Hz
- Colour Space Standard DCI-P3, sRGB
- Integrated USB hub: Yes
- USB hub version 3.2 1st Gen 2 (3.1 Gen 2)
- USB Power delivery: Yes
- USB power supply Up to 96 W
- HDCP version: 2.3
- Width (without base) 717.3 mm
- Depth (without stand) 42.4 mm
- Height (Without stand) 422.3 mm
- Weight (without stand): 6.5 kg
- Picture-in-picture: Yes
- Foot color: Silver
- Flicker-free technology: Yes
- Brand-specific technologies: Asus OLED CARE
- Number of speakers: 2
- HDCP: Yes
- Visible size (horizontal): 69.9 cm
- Visible size (vertical) 39.5 cm
- Energy efficiency class (HDR): G
- Energy consumption (HDR) Per 1,000 hours: 38 kWh
- AC input frequency 50/60 Hz
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Frame rate
240 Hz
- Response time
0.1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Static contrast ratio
1500000 : 1
- Pixel density (PPI)
140
- Dot pitch
0.182 mm
- Factory colour
Silver
- Interfaces
HDMI™
Thunderbolt
USB C®
USB A (USB 3.2 2nd gen)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- Features
Kensington lock
- Audio power (max.)
6 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Angular position
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
717.3 mm
- Height
602.5 mm
- Depth
228 mm
- Weight
9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 717.3 x 602.5 x 228 mm
- Screen size/position settings
Height
Pivoting (rotation)
Tilt
- Display size
30 inch - 32 inch
- Display type
Low Blue Light technology
- Range of uses
Design
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
29 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443833 Asus ProArt PA32UCDM LED EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.1 ms HDMI™, Thunderbolt, USB C®, USB A (US
User & Safety Instructions
User & Safety Instructions 3443833 Asus ProArt PA32UCDM LED EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.1 ms HDMI™, Thunderbolt, USB C®, USB A (US
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















