

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED
3840 x 2160 p
80 cm
31.5 inch
31 inch
16:9
IPS LED
60 Hz
5 ms
600 cd/m²
1000 : 1
140
0.182 mm
Black
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
1 x
2 x
2 x
1 x
Kensington lock
4 W
-5/+23
120 mm
90°
30°
0.5 W
178°
178°
Anti-glare
VESA adaptive sync
No
Yes
HDR10
VESA DisplayHDR 600
714.2 mm
617.9 mm
240 mm
8.9 kg
100 - 240 V
(W x H x D) 714.2 x 617.9 x 240 mm
Height
Pivoting (rotation)
Pivoting
Tilt
30 inch - 32 inch
Low Blue Light technology
Design
4K
100 x 100 mm VESA standard
D (A - G)
80 cm (31.5 inch)
4K (3840 x 2160 Pixel)
80 cm
21 kWh/year
0 W
25.64 W
0.5 W
yes
Datasheet 3443847 Asus ProArt PA32UCE LED EEC D (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3
User & Safety Instructions 3443847 Asus ProArt PA32UCE LED EEC D (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB C®, USB A (USB 3