
Asus ProArt PA32UCX-R LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms USB C®, HDMI™, DisplayPort, USB type A
Asus ProArt PA32UCX-R LED
Highlights & Details
- Screen size 81.3 cm (32 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: USB C®, HDMI™, DisplayPort, USB type A, SDI, Headphone input;UHD resolution, Blue light screen filter, Flicker-free technology, Built-in speakers, VESA Mount 100 x 100 mm, HDR, Kensington lock, Headphone jack, Height adjustable, Tiltable, Portrait view, Pivoted, Swivelling, Display P3
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
81.3 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
1000 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.185 mm
- Factory colour
Black
- Interfaces
USB C®
HDMI™
DisplayPort
USB type A
SDI
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB ports
2 x
- No. of USB 3.0 ports
1 x
- Features
UHD resolution
Blue light screen filter
Flicker-free technology
Built-in speakers
VESA Mount 100 x 100 mm
HDR
Kensington lock
Headphone jack
Height adjustable
Tiltable
Show more
- Audio power (max.)
6 W
- Inclination
-3/+20
- Adjustable height
100 mm
- Angular position
90°
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 600
- Width
727 mm
- Height
601 mm
- Depth
245 mm
- Weight
13.8 kg
- Dim
(W x H x D) 727 x 601 x 245 mm
- Display size
30 inch - 32 inch
- Display type
IPS
- Range of uses
Home
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
41 kWh/year
- Power consumption (off)
0.3 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3059275 Asus ProArt PA32UCX-R LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms USB C®, HDMI™, DisplayPort, USB type A
Description
Colorists
The 32-inch mini-LED panel with 4K backlight and 2304-zone local dimming delivers a higher luminance with a brightness of 1000 nits in full white and deeper black tones for exceptional color contrast and precise reproduction of HDR content.
Filmmakers & Video-Editors
The PA32UCXR is pre-calibrated at the factory to ensure industry-leading color fidelity. It offers a large color range and Delta E < 1 color deviation as well as automatic and self-calibration functions.
Designers & photographers
The PA32UCXR offers extremely precise color reproduction to highlight the details in photos or digital artworks. It delivers images of the highest quality and ensures that creative details on the way from click to print or production are not lost.
Deeper blacks, brighter whites
A peak brightness of 1600 nits and an industry-leading permanent brightness of 1000 nits for the entire screen provide an excellent contrast between deep black tones and bright white.
Images with impeccable details
Standard mini LED technology uses centralized data sampling control for chained zones to reduce costs by using fewer control ICs. This approach requires brighter images for optimal performance, but WAS can cause screen flicker, uneven brightness, and shorter LED life.
By contrast, the ProArt Display PA32UCXR has an impressive 2304-zone dimming function. It uses numerous control ICs to control the backlighting zones independently of each other, minimizing the flickering of the screen at transitions and ensuring a high, uniform brightness. This gives the PA32UCXR an excellent uniformity of brightness, efficient heat dissipation and improved HDR image quality.
Self calibrating
ProArt displays have an innovative self-calibration function for the integrated color meter. This standalone solution is compatible with any operating system and requires no additional calibration software. You can perform the calibration process at any time or schedule it from the OSD menu for rest periods.
ProArt calibration
The Asus ProArt Calibration technology stores all color parameter profiles on the ProArt monitor's internal scaler IC chip, not on the PC. You can calibrate the monitor and then rewrite the look-up table so you can connect it to devices with different operating systems or applications without having to adjust the settings. You can also use ProArt Calibration to schedule regular calibration intervals.
ProArt Colour Center
ProArt Color Center provides tools for remote control of groups and calibration, allowing users to perform important tasks from a central location. Calibration schedules and custom color parameters can be set to ensure consistent, professional accuracy.
Seamless calibration
Not only does the ProArt PA32UCXR feature a built-in color meter, it is also compatible with most major calibrators, including X-Rite, Datacolor and Klein. They also work seamlessly with the professional hardware calibration software Calman and Light Illusion ColorSpace CMS.
Enjoy natural colors
The PA32UCXR exceeds the industry's color reproduction standards with 99% Adobe RGB, 97% DCI-P3, 100% sRGB, 100% REC. 709, and 87% REC. 2020-color space and is thus Ideal for video editing and post-production. Its true 10-bit IPS panel can display more than 1.07 billion colors, allowing content creators to work with a wide color spectrum.
Leading color fidelity
Each ProArt display is pre-calibrated ex works with a new, three-stage process, in order to ensure an industry-leading color fidelity. The display is then subjected to rigorous testing with Asus's advanced grayscale tracking technology to < ensure smoother color gradations, improved uniformity and high color accuracy with a Delta E 1 color difference value. Each level of gray is also carefully measured and adjusted to ensure compliance with the precise DICOM standard for medical use.
Asus Smart HDR technology
Thanks to exclusive Asus Smart HDR technology, the ProArt Display PA32UCXR supports multiple HDR formats, including Dolby Vision®, HLG and HDR10.
Dolby Vision provides an incomparable viewing experience with unrivaled brightness, contrast and color values.
HLG allows users to view and produce materials for broadcast and satellite TV platforms such as BBC iPlayer, Japan NHK TV and DirecTV.
HDR10 support ensures compatibility with existing streaming video services and a growing list of HDR-enabled games.
Multi-device connectivity
PA32UCXR offers two Thunderbolt 4 ports, DisplayPort 1.4 and two HDMI 2.0 ports for compatibility with current and future displays and peripherals. One of the Thunderbolt 4 ports provides up to 90 W Power delivery for charging devices as well as the ability to connect multiple displays in series via a single port without requiring a hub or switch. The PA32UCXR also has a headphone jack and a USB hub.
Picture-by-picture (PBP)
Watch content from up to four input sources simultaneously. The color mode of each window can also be set to sRGB, Adobe RGB, DCI-P3, REC. 2020
Picture-in-picture (PiP)
In this mode, the contents of a second input source are displayed in a smaller window that can be placed in any corner of the screen.
Ergonomic design
The ergonomic base can be tilted, rotated, swiveled and adjusted in height, in order to find the perfect viewing position. The ability to rotate the screen 90° clockwise or counterclockwise in portrait format is very convenient when working with posters, game plans and other large-format projects. Thanks to the quick-release function you can fix the monitor on the wall by VESA and thus save place on the study table.
Removable monitor hood
An all-round hood reduces light reflections near the screen, allowing you to work safely in the studio or on the ground.
Ambient light sensor
Dimms or brightens the display automatically depending upon the ambient light.
Proximity sensor
Automatically dims the screen when no user is in front of the monitor.
This text is machine translated.
Features
- 32 inch mini LED backlight with 2,304 zones of local dimming for a contrast ratio of 1,000,000:1, with 1,600 nits peak brightness and 1,000 nits continuous brightness in full screen mode
- Real 10-bit color depth and Quantum dot technology deliver 100% sRGB, 99% Adobe RGB, 97% DCI-P3 and REC. 2020 color space, together with the industry-leading Delta E < 1 color accuracy
- Integrated colorimeter supports self-/auto calibration as well as the professional calibration software Calman and Light Illusion ColorSpace CMS
- Support for multiple HDR formats, including Dolby Vision®, HLG and HDR10
- A variety of connectivity options, including two Thunderbolt™ 4 with up to 90 W Power delivery, HDMI®, DisplayPort™ and an integrated USB hub
- Recyclable paper packaging and energy-efficient performance that meets environmental standards
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





















