
Asus ProArt PA32USD LCD EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.1 ms HDMI® 2.1, DisplayPort, Thunderbolt 4,

Highlights & Details
Asus ProArt PA32USD LCD
- Screen size 80 cm (31.5 inch) 4K UHD, 3840 x 2160 p;Response time: 0.1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI® 2.1, DisplayPort, Thunderbolt 4, USB C®, USB type A, Headphone input;Flicker-free technology, Blue light reduction, Pivoted, Built-in speakers, Kensington lock
Technical specifications
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Static contrast ratio
1500000 : 1
- Pixel density (PPI)
140
- Dot pitch
0.182 mm
- Factory colour
Black
- Interfaces
HDMI® 2.1
DisplayPort
Thunderbolt 4
USB C®
USB type A
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB 3.2
2 x
- Features
Flicker-free technology
Blue light reduction
Pivoted
Built-in speakers
Kensington lock
- Audio power (max.)
6 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR True Black 400
- Width
718.3 mm
- Height
615.8 mm
- Depth
239.7 mm
- Weight
9.08 kg
- Dim
(W x H x D) 718.3 x 615.8 x 239.7 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- Display size
30 inch - 32 inch
- Display type
LED backlit
- Range of uses
Design
Media
- Display resolution mode
4K UHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
55 kWh/year
- Power consumption (off)
0 W
- Power consumption (ON)
50 W
- Standby consumption
0.5 W
- Device depth (without stand)
59.6 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
440.1 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
6.54 kg
- Width (without stand)
718.3 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
15 - 583 kHz
- Digital vertical frequency
48 - 240 Hz
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Thunderbolt 4 ports quantity
2
- Energy consumption (SDR) per 1000 hours
55 kWh
- Energy consumption (HDR) per 1000 hours
80 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
17 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.9 cm
- Viewable size, vertical
39.5 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
Datasheet
Datasheet 3767362 Asus ProArt PA32USD LCD EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.1 ms HDMI® 2.1, DisplayPort, Thunderbolt 4,
User & Safety Instructions
User & Safety Instructions 3767362 Asus ProArt PA32USD LCD EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.1 ms HDMI® 2.1, DisplayPort, Thunderbolt 4,
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































