
Asus ProArt PA34VCNV LCD EEC E (A - G) 86.6 cm (34.1 inch) 3440 x 1440 p 21:9 5 ms HDMI™, Headphone input, DisplayPort,
Asus ProArt PA34VCNV LCD
Highlights & Details
- Screen size 86.6 cm (34.1 inch) UWQHD, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, Headphone input, DisplayPort, USB type A, USB C®;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Headphone jack, Built-in speakers, Height adjustable, Swivelling
Technical specifications
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.6 cm
- Screen size diagonal (inches)
34.1 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone input
DisplayPort
USB type A
USB C®
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of USB ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Headphone jack
Built-in speakers
Height adjustable
Swivelling
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Swivel angle
15°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
Yes
- Monitor curvature
3800R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
817 mm
- Height
569 mm
- Depth
240 mm
- Weight
10.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 817 x 569 x 240 mm
- Screen size/position settings
Tilt
Height
Pivoting
- Display size
33 inch - 37 inch
- Display type
Anti-glare
- Range of uses
Design
Office
Media
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
86.6 cm (34.1 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
26.9 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089757 Asus ProArt PA34VCNV LCD EEC E (A - G) 86.6 cm (34.1 inch) 3440 x 1440 p 21:9 5 ms HDMI™, Headphone input, DisplayPort,
Description
Promote creative professionals
A 21:9-Ultra wide screen with high resolution is an indispensable tool for video editing and editing. It can see more than a 16:9 display.
Factory pre-calibrated to Delta E 2 color accuracy for industry-leading color fidelity.
Really precise color reproduction to highlight the details in photos or digital artwork.
Immersive thanks to ultra-wide display
With a resolution of 3440 x 1440 pixels, which is 2.5 times as high as that of full HD-displays, you can see more details and crystal-clear pictures than ever before. This gives you more space to distribute your various working windows for more productive multitasking. The curvature of the 3800R-Panel ensures that each point on the display is the same distance away from your eyes so that you have a pleasant vision while working.
Enjoy natural colors
The PA34VCNV exceeds the industry-standard color standards and offers a 100% sRGB / Rec.709 cover. Moreover, the 10-bit color depth enables more than 1.07 billion colors on the screen, through which even the smallest details in photos are highlighted.
Leading color fidelity
Each ProArt display is pre-calibrated ex works with a new, three-stage process, in order to ensure an industry-leading color fidelity. The display is then subjected to rigorous tests with the advanced Asus grayscale tracking technology to ensure softer color shades, a better uniformity and a high color accuracy with a Delta E 2 color difference.
Real color, ready to use immediately
Colour professionals need color accurate displays to ensure their creations look exactly the way they want them. Each PA34VCNV is Calman-certified and is subjected to rigorous, careful testing to provide a more consistent gradation for accurate color experience in viewing and creating content.
Quick adjustment of the color range
The ASUS-exclusive ProArt Preset offers several color modes for different requirements. The PA34VCNV complies with DICOM Part 14 standard to ensure smooth gradations and accurate detection of gray shades.
The USB-C ® - that can do everything
The built-in USB-C® connector enables super-fast data transfer, DisplayPort connectivity and a 96-watt power supply for charging laptops and other devices - all via a single cable. The PA34VCNV also serves as a USB hub: Any device connected to the monitor's USB ports will have access to other attached peripherals.
Extensive connection options
In addition to USB-C, the ProArt display offers a variety of connectivity options such as HDMI®, DisplayPort™ (with Daisy-Chain support), USB Type-A and an additional USB-C downstream connector for compatibility with a wide range of devices. With DisplayPort, you can daisy-chain multiple screens from a single video source to increase productivity. The PA34VCNV even has a RJ45 Ethernet connection via which connected devices can develop a stable Internet connection. Moreover, it also has a pass-through connection for the headphone input.
Asus ultra-low blue light technology
The new hardware-based Asus ultra-low blue light technology reduces potentially harmful, high-energy blue-light emissions while providing better color reproduction than monitors with pure software filter solutions.
Asus flicker-free technology
The Asus flicker-free technology provides for a more pleasant viewing experience by reducing the flicker of the screen, in order to minimize eye strain, headaches and fatigue symptoms, when you spend a long time in front of the screen.
Ergonomic pedestal
Each ProArt display has an ergonomic stand with tilt, rotate and height adjustment for easy viewing. Moreover, the display can be attached easily via the integrated VESA wall bracket thanks to the quick-locking function - without screws, that is, in seconds!
This text is machine translated.
Features
- 34.1-inch 21:9 3800R IPS curved display with frameless design
- International color standard 100% sRGB and 100% REC. 709 extended color range
- Calman verified with factory calibration for excellent Delta E < 2 color accuracy
- Extensive connectivity options, including DisplayPort via USB-C with 96 W Power delivery, DisplayPort daisy chain, HDMI, USB hub and RJ45 LAN connection for maximum flexibility
- Ergonomic design with tilt, rotate and height adjustment for a comfortable viewing experience
- Green sustainability: Paper packaging and energy-efficient environmental standards
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




















