
Asus ProArt VA34VCPSR LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms Headphone input VA LCD
Highlights & Details
Asus ProArt VA34VCPSR LCD
- Screen size 86.4 cm (34 inch) 4K, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size 86.4 cm (34")
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio 3000:1
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range 180 - -180°
- Tilt angle range 35 to -5°
- Energy efficiency class (SDR): F
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Height adjustable
- Inclination
-5/+35
- Swivel angle
180°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- Width
809.3 mm
- Height
511 mm
- Depth
264.9 mm
- Weight
9.32 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 809.3 x 511 x 264.9 mm
- Screen size/position settings
Tilt
- Display size
33 inch - 37 inch
- Display type
WQHD
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
Yes
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- Device depth (without stand)
106.7 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
365.8 mm
- 10/100/1000 Mbps ports
1 x
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
6.4 kg
- Width (without stand)
809.3 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
3
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Digital horizontal frequency
30 - 225 kHz
- Digital vertical frequency
48 - 100 Hz
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,2318 x 0,2318 mm
- USB Power Delivery (USB PD)
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
96 W
- VESA Adaptive Sync support
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
14.1 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
79.7 cm
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393343 Asus ProArt VA34VCPSR LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms Headphone input VA LCD
Description
This text is machine translated.
Features
- 34-inch WQHD (3440×1440) 1500R Curvature with 178° Wide-Angle Panel
- Extensive connectivity options with HDMI, USB-C, DisplayPort, headphone jack, USB hub and RJ45 LAN connection for maximum flexibility
- The USB-C port allows you to easily dock your laptop for data transfer and video signal to the display, and charge your laptop with up to 65 W via a single cable
- Ergonomic design with tilt, rotate and height adjustment for a comfortable viewing experience
- Asus eye care monitors have TÜV Rheinland-certified flicker-free and blue-light filter technologies in order to ensure a pleasant viewing experience
- Green sustainability: Paper packaging and energy-efficient environmental standards
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















