

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming screen
1920 x 1080 p
54.5 cm
21.45 inch
21 inch
16:9
IPS LED
No
100 Hz
1 ms
250 cd/m²
1000 : 1
1200 : 1
0.249 mm
Black
HDMI™
VGA
1 x
1 x
Blue light reduction
Flicker-free technology
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
-5/+23
0.5 W
178°
178°
Anti-glare
Matt
AMD adaptive sync
No
No
494 mm
358 mm
204 mm
2.7 kg
100 - 240 V
(W x H x D) 494 x 358 x 204 mm
Tilt
- 23 inch
LED backlit
Gaming
Media
Full HD
100 x 100 mm VESA standard
C (A - G)
54.5 cm (21.45 inch)
Full HD (1920 x 1080 Pixel)
54.5 cm
10 kWh/year
0.3 W
12 W
yes
User & Safety Instructions 3357086 Asus ProArt VP229HF Gaming screen EEC C (A - G) 54.5 cm (21.45 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA IPS LED
The necessary accessories are required to use the article as described.