
Asus ProArt VP229QF-P LCD EEC C (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms Headphone input IPS LCD
Highlights & Details
Asus ProArt VP229QF-P LCD
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Headphone input;Blue light reduction, Flicker-free technology, Built-in speakers, Full HD, VESA Mount 100 x 100 mm, Tiltable
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.248 x 0.248 mm pixel distance
- HDMI version 1.4
- Tilt angle range 23 to -5°
- European Energy Labelling Register (EPREL) code: 2318298
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
55 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.248 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Blue light reduction
Flicker-free technology
Built-in speakers
Full HD
VESA Mount 100 x 100 mm
Tiltable
- Audio power (max.)
2 W
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
489.2 mm
- Height
363.8 mm
- Depth
204.4 mm
- Weight
2.9 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 489.2 mm x 363.8 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
9.66 W
- Device depth (without stand)
55.3 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
297.7 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
2.55 kg
- Width (without stand)
489.2 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 130 kHz
- Digital vertical frequency
48 - 100 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
9 kWh
- HDMI
yes
- LED backlight
yes
- Package weight
4.4 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
47.6 cm
- Viewable size, vertical
26.7 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637229 Asus ProArt VP229QF-P LCD EEC C (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms Headphone input IPS LCD
Description
Asus VP229QF-P eye care gaming monitor - 22" (21.5" visible), IPS, full HD, 99% sRGB, frameless, 100Hz, Adaptive-Sync, DisplayPort, HDMI, Low Blue Light, flicker-free, wall mountable
Asus VP229QF-P Eye-Care gaming monitor
FLUID PRESENTATION IN WORK & PLAY
The Asus VP229QF-P Eye Care gaming monitor has a 21.5" wide-angle panel with full HD resolution (1920 x 1080) that offers a wide viewing angle of 178° and a lively picture quality. With a fast image refresh rate of 100 Hz and the adaptive sync technology that prevents tearing and chopped picture rates, you experience a smoother display than ever before. In addition, it has Flicker-free and Low Blue Light technologies certified by the TÜV Rheinland, which ensure a pleasant viewing experience.
Smooth viewing experience with 100Hz smoothMotion
Asus VP229QF-P with fast 100Hz image refresh rate and adaptive sync technology to avoid screen cracks and chopped frame rates. The content on the screen is updated 1.67 times faster than with a standard refresh rate of 60 Hz. Thus you benefit from a fluid experience than ever before in videos, casual games and daily work.
Smooth gaming experience
The variable refresh rate of 100 Hz helps to reduce smearing and motion blur. The VP229QF-P is therefore perfect for fast-paced games that require fast reactions to the action on the screen. In addition, the adaptive sync technology prevents tearing and choppy frame rates for an extremely smooth game play.
Exclusive Asus GamePlus technology
Asus always has customers in view of the design – the Asus exclusive GamePlus hotkey offers special in-game features such as a crosshair, a timer, an FPS display and functions for aligning the screen, so that you can get more out of your game. This function was developed in cooperation with professional players and enables them to train and improve their gaming abilities.
Display Widget Centre
Asus DisplayWidget Center is a APP that allows you to change the monitor settings with the mouse instead of using the buttons on the monitor. It works with Mac OS as well as with Windows.
Flexible connectivity
The Asus VP229QF-P offers you incomparable compatibility with DisplayPort, HDMI, VGA and headphone jack for most multimedia devices like Blu-ray disc player, game consoles and digital cameras via a single cable.
Protect your eyes with the Asus Eye Care technology
Asus blue light filter
The Asus blue light filter certified by TÜV Rheinland protects you from harmful blue light. The filter is easily accessible via the OSD menu and offers an intuitive, flexible operation with stepless settings (0 to Maximum). Asus monitors undergo particularly strict performance tests and are certified by TÜV Rheinland, a worldwide provider of technology, safety and certification services
Asus Flicker-free technology
Asus flicker-free technology certified by TÜV Rheinland eliminates flicker and provides a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.
Support an incredible future
Environmental certification*
The Asus VP229QF-P has been rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.
Environmentally friendly packaging
The Asus VP229QF-P is FSC mix-certified, thanks to its sustainable packaging, which is made of at least 80% recycled carton. Asus has designed the packaging to minimize weight and volume, WAS helps conserve natural resources, and allow more devices to be transported in a single shipping container.
Reusable packaging
The box can be cut into a small box to pack small objects on your desk, such as cables, adapters or other accessories. It also contains a foldable mobile phone holder. This is a great way to reduce waste, save money on packaging material and create additional benefits.
Environment-friendly materials
Extensive research and development work is carried out to ensure that the Asus VP229QF-P is manufactured from environmentally friendly materials such as up to 85% recycled plastic (PCR) and components such as mercury-free panels.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











