
Asus ProArt VU279HFI-W LCD EEC B (A - G) 68.6 cm (27.00 inch) 1920 x 1080 p 16:9 1 ms Headphone input VA LED
Highlights & Details
Asus ProArt VU279HFI-W LCD
- Screen size 68.6 cm (27.00 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LED
- Contrast ratio 1300:1
- Market positioning: House
- HDMI version 1.4
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): B.
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27.00 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1300 : 1
- Factory colour
White
- Interfaces
Headphone input
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
611 mm
- Height
484 mm
- Depth
202 mm
- Weight
4.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611 x 484 x 202 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
Full HD
B (A - G)
- Display
68.6 cm (27.00 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
10.28 W
- Device depth (without stand)
46 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
363 mm
- Type
internal
75 x 75 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.2 kg
- Width (without stand)
611 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
2.5 cm
- Digital horizontal frequency
30 - 109 kHz
- Digital vertical frequency
48 - 100 Hz
- AMD FreeSync
no
- Pixel pitch
0,311 x 0,311 mm
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
10 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Package weight
7.4 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393344 Asus ProArt VU279HFI-W LCD EEC B (A - G) 68.6 cm (27.00 inch) 1920 x 1080 p 16:9 1 ms Headphone input VA LED
Description
Better air, better productivity
Asus VU monitors are the perfect choice for anyone looking for a great monitor for everyday life. They offer all the features and connectivity you need for a variety of tasks, from games and entertainment to productivity and creativity. In addition, the VU279HFI-W and nano-ion generator combines the traditional function of viewing visual content with the additional benefit of improving the air quality and increasing the user’s well-being.
Display
Vibrant colors and large viewing angle
Asus VU monitors offer more than the standard features and benefits you expect from an affordable, day-to-day monitor. With a 27-inch FHD panel, these monitors are perfect for most desks and can be connected to either a laptop or desktop. Equipped with an IPS panel, the VU displays deliver clear and colorful pictures - even if viewed from an angle.
Healthcare
Clean air, clear spirit
Sophisticated design elements make the Asus VU monitor a great addition to any PC setup. The long, thin legs of the pedestal hold the display securely without taking up too much space on the table. VU monitors are practical, but they are fun too. The monitor contains a device that delivers negative ions to the ambient air. By reducing the concentration of pollutants and allergens, these monitors can create a healthier indoor environment.
Healthcare
Easy to Use
Height-adjustable design and cable management clip
Enjoy a comfortable and clear viewing experience. Choose one of three height settings (in 25 mm increments) for the ideal viewing position
Automatic brightness adjustment
Adjusts the brightness of the monitor automatically to the ambient lighting, WAS relieves the eye.
Reusable packaging
Proper seating reduces pressure on your neck and back. Reusable laptop stands and telephone holders that support the correct posture and reduce the load.
Healthcare
Eye Care Plus technology
Colour augmentation
Simply differentiating of the colors on the screen
Reminders
Set up pop-up reminders at five-minute intervals that notify you when it's time to take a break
Blue light filter
Adjustable blue light filter stages for your preferences and each scenario
Flicker-free
Integrated TÜV Rheinland-certified flicker reduction on the screen for a comfortable viewing
Display Widget Centre
Adjust the settings of your monitor easily via this intuitive APP, without having to touch the physical buttons on the monitor.
Gaming
Smooth scrolling and better gaming experience
The Asus VU monitors offer a refresh rate of 100 Hz and the Adaptive-Sync technology, which ensures that contents are scrolled fluidly and seamlessly while surfing on websites and playing - for an optimum viewing experience in everything, WAS you do.
Connectivity
Easy connectivity
The VU monitors are packed with connections for easy connection to a large number of devices. Two HDMI ports for connecting to many modern devices.
Secure an incredible future
Environmental certification*
Each monitor is rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests comply with the latest certification criteria, are independently verified and serve as a structured system to ensure continuous improvement of Asus products.
Environmentally friendly packaging
Asus monitors are shipped in a 100% recycled box package. The packaging has been designed to minimize weight and volume to conserve natural resources and transport more devices in a single transport container.
Reusable packaging
The box can be cut into a small box to pack small objects on your desk, such as cables, adapters or other accessories. It also contains a foldable mobile phone holder. This is a great way to reduce waste, save money on packaging material and create additional benefits.
Energy efficient features
Each Asus VU display has an energy-saving mode.
Environment-friendly materials
Asus invests a lot in research and development to ensure that the Asus VU displays are made from the latest environmentally friendly materials, such as 85% recycled plastic (PCR) and mercury-free panels.
*EPEAT registered where applicable. EPEAT registration varies by country. Siehewww.epeat.netfür the registration status by country.
This text is machine translated.
Features
- 27″ Full HD IPS panel with 100 Hz refresh rate for smooth video display and relaxed playing
- In-built nano-ion generator for improving the air quality in interiors
- The Smooth Motion technology with refresh rate of up to 100 Hz and 1 ms MPRT eliminates tracing and provides pin-sharp and clear video playback in daily use
- Green sustainability with paper packaging and energy-efficient performance that meets environmental standards
- Eye Care Plus technology and TÜV Rheinland-certified, adjustable blue-light filter as well as Asus Flicker Free technology provides for comfortable viewing
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













