
Highlights & Details
Asus PROART X870E-Creator WIFI (AM5) (D) Motherboard
- AMD Socket AM5
- PC ATX AMD X870E Realtek S1220A 7.1 channels
- DDR5 SDRAM 4 DIMM ECC Without ECC RAM Maximum: 192 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 8
- BIOS type UEFI AMI 256 Mbit Clear CMOS button
- 2.5 Gigabit Ethernet, 10 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
Technical specifications
- Product type
Motherboard
- Chipset
AMD® X870
#####AMD AM5
- Form factor
ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
192 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C®
RJ45
HDMI™
Microphone (3.5 mm jack)
S/PDIF
Wi-Fi
Bluetooth
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
2 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
2 x
- No. of USB 2.0 ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
7 x
- No. of USB 3.0 ports
1 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Multicolour
- Depth
244 mm
- Height
100 mm
- Width
305 mm
- Screen size diagonal (inches)
0 inch
- Weight
5
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3337800 Asus PROART X870E-Creator WIFI (AM5) (D) Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset
Description
This motherboard is a professional, elegant and clear Vision for content Creator of all kinds, whose style is underlined by the color-coordinated black surfaces with metallic gold accents. A transparent cover ensures an elegant view of the high-quality connections inside.
Everything, you need WAS for maximum productivity
Two USB4® ports
Immerse yourself in your creations with two USB4 ports for connecting to all your devices for content creation and enjoy bi-directional data transfer up to 40 Gbit/s. To further enhance your creative work with a 8K or two 4K high-accuracy monitors, you can connect your discrete graphics card to the integrated DisplayPort™ input on the back panel and route video output through the USB4 port.
This text is machine translated.
Features
- Powerful power design: 16+2+2 Power-stages for stable power supply, Ideal for creative applications and gaming
- Extensive memory support: Support for DDR5 memory with AMD EXPO and AEMP for over-clocking options
- Advanced connectivity: Two USB4 ports, Dual Ethernet (10Gb & 2.5Gb) and WiFi 7 for lightning fast data transfer and Internet speed
- Intelligent AI functions: AI overclocking, AI Cooling II and AI Networking II for optimized performance and user-friendliness
- Easy-to-use design: Q-Release for easy handling of PCIe and M.2 components and an intuitive BIOS for easy system configuration
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







