
Asus Projector H1 LED
Highlights & Details
- ANSI lumen: 3000 lm
- Contrast ratio (dyn): 800 : 1
- Full HD, Built-in speaker
Technical specifications
- Energy source: AC
- Focus: Manual
- Number of colors: 1.07 billion colors
- Placement: Room ceiling
- RMS power 10 W
- Zoom ratio 1.2:1
- Audio input (L, R): 1
- Audio (L,R) out: 1
- Wi-Fi: No.
- Interactive: No.
- Projection ratio: 1.3:1 ~ 1.56:1
- Operating temperature: 0 - 40 °C
- Type The light source: LED
- Product type
Projector
- Technology
LED
- Range of use
Gaming
Home cinema/HD projector
Home projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
3000 lm
- Contrast ratio (dyn)
800 : 1
- Image format
4:3
16:10
16:9
- Beamer features
Full HD
Built-in speaker
- Max. bulb life
30000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
RS232
RJ45
- ECO noise level
28 dB
- Max. operating noise
32 dB
- Dim
(W x H x D) 405 x 283 x 99 mm
- Width
405 mm
- Height
283 mm
- Depth
99 mm
- Weight
5.7 kg
- Factory colour
Black
- Power consumption (ON)
360 W
- Power consumption (standby)
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443867 Asus Projector H1 LED 3000 lm 1920 x 1080 Full HD Full HD, Built-in speaker
User & Safety Instructions
User & Safety Instructions 3443867 Asus Projector H1 LED 3000 lm 1920 x 1080 Full HD Full HD, Built-in speaker
Description
This text is machine translated.





