
Asus Projector ProArt A1 DLP
Highlights & Details
- ANSI lumen: 3000 lm
- Contrast ratio (dyn): 800 : 1
- 3D ready, Full HD, Built-in speaker, Remote included
Technical specifications
- Supplied cable: AC, HDMI
- HDMI version 2.0
- Energy source: AC
- HDCP: Yes
- Number of USB 2.0 connections 2
- HDMI Connector Type: Full Size
- Focus: Manual
- Zoom type: Manual
- Projection distance: 1.15 - 5.7 m
- Number of colors: 1.07 billion colors
- Placement: Room ceiling, desktop
- RMS power 10 W
- Audio input (L, R): 1
- Audio (L,R) out: 1
- Zoom capability: Yes
- Wi-Fi: Yes
- Bag: Yes
- Cable lock slot: Yes
- Screen mirroring: Yes
- Number of light (N): 1 lamps
- Projection ratio: 1.3:1 ~ 1.56:1
- Operating temperature: 0 - 40 °C
- Type The light source: LED
- Product type
Projector
- Technology
DLP
- Range of use
Home cinema/HD projector
Home projector
Office projector
Meeting room
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
3000 lm
- Contrast ratio (dyn)
800 : 1
- Image format
4:3
- Beamer features
3D ready
Full HD
Built-in speaker
Remote included
- Max. bulb life
30000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
USB 2.0 Type A
RS232
- Max. projection distance
5.7 m
- ECO noise level
28 dB
- Max. operating noise
32 dB
- Dim
(W x H x D) 405 x 99 x 283 mm
- Width
405 mm
- Height
99 mm
- Depth
283 mm
- Weight
5.7 kg
- Factory colour
Black
- Power consumption (ON)
370 W
- Power consumption (standby)
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443869 Asus Projector ProArt A1 DLP 3000 lm 1920 x 1080 Full HD 3D ready, Full HD, Built-in speaker, Remote included
User & Safety Instructions
User & Safety Instructions 3443869 Asus Projector ProArt A1 DLP 3000 lm 1920 x 1080 Full HD 3D ready, Full HD, Built-in speaker, Remote included
Description
This text is machine translated.






