EXCEED THE LIMITS
The ROG Azode is a 75% gaming keyboard, which is equipped with DIY functions, which one finds otherwise only with premium keyboards. A metal cover with silicone seal and three-layer damping, hot-swappable, pre-lubricated ROG NX switches and keyboard stabilizers, ROG PBT double-shot keycaps and a switch lubricant kit provide an unprecedented typing experience. The ROG Azth also has an OLED display with intuitive control elements, versatile tri-mode connectivity with SpeedNova wireless technology in the 2.4 GHz mode, three adjustable tilt positions and MacOS support.
OLED DISPLAY & THREE-WAY CONTROL KNOB
This sophisticated 2-inch OLED panel can display keyboard status, including Caps Lock, Connection Mode, and PC/Mac Mode displays. It can also display battery status, multimedia info, custom animations, and system parameters such as CPU temperature.
With the & control button and the OLED display you can make intuitive adjustments and change settings.
VERSATILE TRI-MODE CONNECTION
The cordless ROG SpeedNova technology offers up to 2,000+ hours of stable, continuous gameplay with almost zero latency in the 2.4 GHz RF mode (RGB and OLED off). Alternatively, you can connect up to three devices simultaneously in Bluetooth mode, or charge and play simultaneously in the cabled USB-mode.
A TYPING SENSATION LIKE NO OTHERROG NX MECHANICAL SWITCHES
ROG-exclusive gaming switch - tuned for a great feel and consistency with fast operation.
The switches have lubricated supports and socket casing, which provide a softer click feeling or Eliminate reverberation of the spring.
BETTER TIPPERLEBNISROG KEYBOARD STABILIZER
This pre-cut keyboard stabilizer is specially designed for gamers. It produces less friction, so long keys such as space bar, shift key, and enter enable a push of the button that corresponds to the original feel of the switch.
* ROG Azoth is also compatible with Costar stabilizers.
ROG PBT double shot keycaps
The ROG PBT double-shot button caps offer a unique and high-quality feel and are also very long-lasting. The keyboard design has been optimized with medium-height keycaps (similar to the Cherry profile keycaps) and a shorter shaft to reduce the wobbling of the keys and provide a more comfortable user experience.
* Key cap material may vary by region.
Extra tuning
The space bar has been specially lubricated and modified to improve the acoustics and the feeling.
ERGONOMIC DESIGN
The Azoth comes with two pairs of different-height keyboard bases, so you can set it up in three different angles of inclination.
HANDS-ON WITH YOUR INDIVIDUAL KEYBOARD
Hot-swappable switches*
Change and install your preferred switch type for a unique, individual feeling.
*Although the switches can be replaced during operation, it is not recommended to replace the switches with the keypad turned on to avoid a short circuit on the keyboard.
DIY Switch Lube Kit
ROG AZOTH contains a complete set of tools for the DIY switch lubrication. The kit includes a switch opener, a keycap screwdriver, a switch puller, a lubrication unit, a brush and a bottle of Krytox™ GPL-205-GD0 lubricant.
ARMORY CRAT
Armoury Crate combines system and lighting control. Easily create, define and customize scenario profiles, allocation keys and recording macros.
AURA SYNC
With Aura Sync RGB, you can enjoy the full color spectrum and a variety of dynamic lighting effects. Individually lit keys enable you to create a unique keyboard.
ON-THE-FLY MACRO-RECORDINGS
Record macros spontaneously and assign them with freely programmable keys.
ONBOARD MEMORY
Store up to six profiles, including up to five custom schemas, and use them anytime, anywhere.
100% ANTI-GHOSTING & N KEY ROLLOVER
Each keystroke is registered exactly, no matter how many keys are pressed.
MACOS SUPPORT
Simply switch to the MacOS mode to reassign the buttons for use with MacBooks and Macs.
This text is machine translated.