The ROG Gladius III wireless Aimpoint is a 79 gram light, wireless RGB gaming mouse with an optical ROG Aimpoint sensor with 36,000 dpi, tri-mode connectivity, ROG SpeedNova wireless technology, interchangeable mouse switches, ROG micro switches, Swivel key mechanism for 0 ms click latency, ergonomic design, ROG paracord, 100% PTFE mouse feet, six programmable keys and special grip tape.
THE CONSTANTLY EVOLVING CLASSIC
The Gladius series, which has always been popular with ROG fans, continues to exceed the limits and retains the essential feature that makes the series so unique - an asymmetric form that offers lasting comfort for a variety of right-handed grip styles.
PERFECT PRECISION
Track every movement with unsurpassed precision with ROG Aimpoint optical sensor. With sensitivity levels from 100 to 36,000 dpi and an industry-leading deviation of <1% cpi, the sensor registers movements at speeds of up to 650 inches per second (IPS) at an acceleration of up to 50 g to ensure that your beats are fast and effective.
TRI-MODE CONNECTIVITY
Connect the Gladius III wireless Aimpoint as you like: With the ultra-fast wireless 2.4 GHz RF mode, pair up to three devices with Bluetooth® Fast Pairing technology or charge it quickly while you dominate a game with the wired USB mode.
ROG SpeedNova wireless technology optimizes wireless data transfer and provides industry-leading, low-latency performance.
Even in noisy environments where the RF signals of surrounding wireless devices are disrupted, ROG SpeedNova ensures that the polling rate remains at maximum power by breaking through signal congestion with powerful connections and searching for available frequencies with minimal interference.
Carefully designed to keep power consumption up to 50% lower than other wireless mice using the same battery.
WEIGHT REDUCTION
The latest version of the Gladius series weighs only 79 grams and ensures that your movements remain sharp and controlled even after hours of playing.
ENERGY-EFFICIENT PERFORMANCE
Play for up to 119 hours wirelessly in the ultra-fast 2.4 GHz high-frequency range.
Or up to 143 hours in Bluetooth mode.
SMOOTH AND FAST MOVEMENTS
Fitted with the extremely flexible and light ROG Paracord and rounded mouse feet made of 100% PTFE, which minimize the hanging remain, maximize the freedom of movement and provide for an especially soft gliding.
ON-THE-FLY DPI
The DPI On-The-Scroll function enables the adjustment of the mouse sensitivity during use. Alternatively, you can click the button to scroll through up to four different DPI levels.
AURA LIGHTING
Aura Sync RGB lighting lets you take your style to the next level with an endless range of colors or preset effects.
ARMORY CRAT
With the intuitive user interface of Armoury Crate you can easily adjust ROG Gladius III Wireless Aimpoint to your style of play - adjust the settings for performance and surface calibration, program and assign the buttons, adjust the light effects and much more. You can even track the hardware statistics during the game for data analysis.
This text is machine translated.