X-TRA EVERYTHINGThe ROG Hyperion GR701 combines the X-factor in shape and function, which builders have yelled for all over the world. With support for two 420 mm radiators, large graphic cards, a fully integrated 2-way graphics card holder made of aluminum, 60 watt charging function and two USB-C ports on the front for compatible ROG mainboards, it is really a PC casing in the coveted ROG style.HIGH QUALITY MATERIALS AND WORKMANSHIPThe GR701 is forged from high-quality materials, which are processed with additional treatments and special polishing methods, in order to convey the luxurious look and the feel that a ROG-housing rises over its many competitors.EXTRA COOLINGSTRUCTURE AND STYLE A front air inlet can provide enough ventilation to achieve exactly the right temperature balance for your system and your graphics cards. This fits seamlessly into a bold new look with features such as the distinctive diamond-shaped batch on the front, which is characterized by the famous ROG logo and surrounded by diagonal strokes.BUILT FOR HIGH AIR FLOWThe Hyperion GR701 offers superior cooling potential with support for 420 mm radiators on the top and front of the chassis, while four 140 mm PWM fans are already connected to an Aura Sync ARGB fan hub.EXTRA SPACEMULTI-FUNCTIONAL AREA FOR DEVICES Between the mainboard tray and the front of the casing is an innovative vertical installation area, which can fulfill a variety of requirements. Builder can mount multiple system fans and 2.5-inch SSDs or a 360-mm radiator, a distro plate for water cooling or a lighting panel in ROG design.GENEROUS CABLE MANAGEMENTUnder the mainboard tray there is a 34 mm deep chamber for cable management and a 46 mm wide cable management channel, which is secured with several ROG-Velcro tapes, so that the transparent side panel does not look messy. This case also offers a transparent cable cover that covers unsightly cables and lets your RGB style shine through.SUPPORT FOR LARGE GRAPHICS CARDSThis highly adaptable casing can accommodate graphics cards with a length of up to 460 mm and a thickness of up to 130 mm, both horizontal and vertical. Whether you want a ROG STRIX RTX 4090 or another similar size card, you'll have plenty of space.TOOL LESS FOLDABLE SIDE PARTSTo make the inside of the housing easily accessible at all times, it has a fold-out side wall made of tinted glass, which can be opened easily without tools and can be pushed upwards and removed if necessary.HIDDEN SCHUBLADETo help you maintain your system, this enclosure has a small built-in storage compartment for things like PCIe slot brackets, screws and cable ties, so you can keep your frequently used utensils within easy reach.INTEGRATED GRAFIKKARTENHALTERUNGThe ROG Hyperion GR701 has a highly developed integrated graphics card holder, whose light, anodized aluminum components can be used vertically or horizontally to keep long graphics cards from hanging through, and it offers additional compatibility with the ROG Hercules card holder.FAN AND ARGB HUBNo ROG housing is nowadays complete without a built-in hub for controlling fans and ARGB lighting. This is decorated with a golden ROG logo and supports up to eight ARGB components and six PWM fans, so that in addition to the lighting panel and the four already installed housing fans you can add your own lighting and cooling.TWO TYPE-C WITH QUICK-CHARGE FUNCTIONThe front panel of each ROG chassis must provide a variety of connectors, and ROG Hyperion continues this tradition with two USB Type-C® connectors that provide up to 20 Gbps of data transfer and up to 60 watts of fast charge with a compatible motherboard.DIE-CAST ALUMINUM ALLOY FRAMEThe ROG Hyperion frame consists of robust aluminum alloys forged into a distinctive X that extends from the center of the housing to the edge. The robust structure also serves as a carrying handle which can carry up to 80 kg of hardware.LIGHTING PANEL IN ROG-DESIGNThe enclosure has an internal ARGB lighting panel that conveys the ROG identity to anyone looking in and can be attached to the outside if Builder wants to create space for fans or SSDs at this point.RGB-ILLUMINATED AURA SYNC FRONT PANELBuilders can optionally enable and customize the RGB lighting built into a ROG-shaped front panel to extend the wealth of personalization options in this chassis.IMPROVED POWER SUPPLY COVERLast but not least, the coverage for your power supply provides an open area for power supplies such as ROG Thor, which has a special OLED panel that shows your current watt consumption. The mesh over the cover is shaped to see another subtle ROG logo while preventing screws from falling into it.
This text is machine translated.