
Asus ROG Rapture GT-BE19000AI WLAN router 10 Gigabit Ethernet Tri-Band (2.4 GHz/5 GHz/6 GHz) white
Highlights & Details
- White tabletop router
- Tri-Band (2.4 GHz/5 GHz/6 GHz) Wi-Fi 7 (802.11b) 11529 Mbit/s.
- 10 Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 7
- USB connection
- MU-MIMO technology
- This text is machine translated.
Technical specifications
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 7 (802.11be)
- Product type: Tabletop router
- Product type
Wi-Fi router
- Type
ROG Rapture GT-BE19000AI
- Function
Router
- Wi-Fi standard
IEEE 802.11be
- Wi-Fi transmission rate (max.)
11529 MBit/s
- LAN data transfer rate
10 GBit/s
- Interfaces
RJ45
- Features
Wif-Fi 7
- WPS compatible
Yes
- No. of antennas
8 x
- 10/100/1000 Mbps ports
7 x
- 10/100/1000 Mbps WAN ports
2 x
- Width
350.4 mm
- Height
220.6 mm
- Depth
350.4 mm
- Weight
2 kg
- Factory colour
White
- Processor cores (No.)
4 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Max. output current
5 A
- Output voltage
12 V
- Power supply (details)
110 - 240 V
- CPU speed
2600 MHz
8000 MB
- Safety
WPA
WPA2
WPA2-Enterprise
WPA2-Personal
- UKCA
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Firewall
yes
- URL filtering
yes
- Guest access
yes
- Dynamic DNS (DDNS)
yes
- USB port
yes
- Filtering
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
no
- WLAN data transfer rate (max)
11529 Mbit/s
- WLAN data transfer rate (first band)
1376 Mbit/s
- WLAN data transfer rate (second band)
5764 Mbit/s
- WLAN data transfer rate (third band)
11529 Mbit/s
- MAC address filtering
yes
- SSID-based VLAN assignment
yes
- DHCP server
yes
- Reset button
yes
- Quick start guide
yes
- Port triggering
yes
- Schedule access
yes
- MU-MIMO technology
yes
- Parental control
yes
- Flash memory
64 MB
- Number of products included
1 Stück(e)
- On/off switch
yes
- DMZ support
yes
- Port forwarding
yes
- Network address translation (NAT)
yes
- Package weight
4.85 kg
- Built-in processor
yes
- WPS push button
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3554694 Asus ROG Rapture GT-BE19000AI Wi-Fi router 11529 MBit/s
Description
Scope of delivery
- Asus ROG capture GT-BE19000AI
- Network cable
- External mains adapter








