The flagship ROG Ryujin II is an all-in-one cooler with ultimate performance for gamers who only want the best. With an Asetek pump of the 7. Generation, Noctua industrial PPC-radiator fans and an integrated fan for the area of the CPU-socket both water and air are used, in order to achieve unbelievable cooling properties. And with an LCD panel that can display system statistics and custom graphics, ROG Ryujin II is the heart of your system.
LCD personalization
The 3.5-inch LCD panel on ROG Ryujin II is the industry's largest LCD display used on an AIO cooler, giving your build a unique look.
The Armoury Crate allows the LCD panel to be configured to display important system information, such as temperatures, voltages, fan speeds, or frequencies.
Pictures and animations can be uploaded to display them on the LCD panel and give your system a personal touch.
The ROG-Ryujin-II series comes with a one-year subscription to the AIDA64 Extreme software, which provides comprehensive hardware and software monitoring and exclusive viewing windows for system and component performance.
Performance
To cope with the thermal challenges of the latest multi-core CPUs, the ROG Ryujin II with Noctua-IPPC-2000-PWM radiator fans in industrial quality at the cooling fins, which are characterized by the highest power and minimum operating noise.
ROG Ryujin II overcomes one of the limitations of traditional liquid coolers by providing adequate airflow to the area around the CPU base with a 60 mm fan built into the pump housing. This fan transports air to the CPU VRMs, the M.2 slot and surrounding components to reduce temperatures, thus improving performance and stability.
The controller for the ROG Ryujin II has four PWM fan headers, which can be optimized via FanXpert 4. It also offers four ARGB headers for connecting addressable LED strips and components for lighting your system.
Extensive compatibility
The ROG-Ryujin-II series is compatible with numerous Intel® and AMD motherboard platforms and gives you the flexibility to use them with a processor of your choice. Additionally it offers 38cm long hoses, to simplify the mounting and cable guide.
This text is machine translated.