STAY COOL
POWERFUL STAY
With the Ryujin III you are even cooler than cool. The large 3.5" LCD screen shows you live statistics, animated GIFs or even your own graphics. Among them is a new Asetek pump of the 8. Generation in conjunction with larger cooling tubes for cooling the latest processors from Intel and AMD, while a built-in axial-tech fan helps control the VRM temperatures of the motherboard. The coolant flows through a powerful cooler, which is equipped with two ROG 120 mm ARGB fans. The installation is a child's play with the help of magnets.
Magnetic Daisy-chain compatible fans
The customizable ARGB-fans lock in with a magnetic connection, which connects the fans and transmits control signals and current. For all two fans only one cable is needed, WAS the installation and the cable management is a child's play.
Full-color 3.5" LCD display
The internal memory has also been doubled to support clearer standard animations and longer videos.
· 2X upload capacity (16 to 32 MB)
· 4X frame support (500 on 2000 frames)
System monitoring
The industry-leading 3.5-inch LCD display built into the pump block allows instant monitoring of clock frequencies, voltages, temperatures, fan speeds and water flow or your own GIFs.
Personalized animation
Select a pre-prepared animation from the ROG-gallery or simply add your own.
Custom wallpaper
Do you prefer banners or clan logos? Choose one of ROG's designs or place your own text or JPEG on the prominent display in the heart of your rig.
New cold plate
The contact area is now 32% larger to cool the power-hungry processors.
Improved hoses
The rubber sleeve is wrapped with a braided net and the inside diameter was increased from 5 mm to 7 mm in order to reduce the flow resistance.
Thicker radiator
279.5 x 120 x 30 mm cooler - 3 mm thicker than the previous generation, for an improved cooling power.
Built-in VRM fan
A larger integrated axial-tech fan improves air flow and reduces VRM temperatures on the motherboard by up to 35 degrees Celsius.
Software personalizationfan control
This generation of ROG all-in-one coolers now include software that lets you control the speeds of your pump and built-in fan in a way that FanXpert veterans may experience immediately.
AIDA64 extreme
ROG Ryujin III ARGB also comes with a one-year subscription to AIDA 64 Extreme, whose data can be transferred live to the cooler's LCD screen for even more information about the condition of your system.
COMPREHENSIVE COMPATIBILITY
ROG Ryujin III Series features 400 mm long tubes and is compatible with a wide range of Intel® and AMD motherboard platforms, WAS gives you great flexibility in terms of processor and configuration.
This text is machine translated.