STAY COOL
POWERFUL STAY
With ROG Ryujin III you can stay even cooler than cool. The large 3.5-inch LCD screen shows live system statistics or your own graphics and animated GIFs. Among them, an axial-tech enhanced fan reduces VRM temperatures on the motherboard by up to 35 degrees Celsius, and an Asetek pump and eighth-generation cold plate reduce CPU temperatures. The liquid is routed through generously braided hoses and cooled by a cooler with higher capacity and two quiet 120 mm Noctua fans.
Full-color 3.5" LCD display
The internal memory has also been doubled to support clearer standard animations and longer videos.
· 2X upload capacity (16 to 32 MB)
· 4X frame support (500 on 2000 frames)
System monitoring
The industry-leading 3.5-inch LCD display built into the pump block allows instant monitoring of clock frequencies, voltages, temperatures, fan speeds and water flow or your own GIFs.
Personalized animation
Select a pre-prepared animation from the ROG-gallery or simply add your own.
Custom wallpaper
Do you prefer banners or clan logos? Choose one of ROG's designs or place your own text or JPEG on the prominent display in the heart of your rig.
New cold plate
The contact area is now 32% larger to cool the power-hungry processors.
Improved hoses
The rubber sleeve is wrapped with a braided net and the inside diameter was increased from 5 mm to 7 mm in order to reduce the flow resistance.
Thicker radiator
399.5 mm x 120 mm x 30 mm large cooler - 3 mm thicker than the previous generation, for an improved cooling power.
Built-in VRM fan
A larger integrated axial-tech fan improves air flow and reduces VRM temperatures on the motherboard by up to 35 degrees Celsius.
Noctua industrial IPPC fan
To cope with the thermal challenges of the latest multi-core CPUs, the ROG Ryujin III offers industry-compatible Noctua IPC-2000 PWM fans, which offer high performance and low-noise operation.
Software personalizationfan control
This generation of ROG all-in-one coolers now include software that lets you control the speeds of your pump and built-in fan in a way that FanXpert veterans may experience immediately.
AIDA64 EXTREME
ROG Ryujin III ARGB also comes with a one-year subscription to AIDA 64 Extreme, whose data can be transferred live to the cooler's LCD screen for even more information about the condition of your system.
COMPREHENSIVE COMPATIBILITY
ROG Ryujin III Series features 400 mm long tubes and is compatible with a wide range of Intel® and AMD motherboard platforms, WAS gives you great flexibility in terms of processor and configuration.
This text is machine translated.