ROG STRIX B650-A GAMING WI-FIThe ROG Trix B650-A Gaming WiFi comes with high power and thermal capabilities in a fresh design. The robust power supply designed for the latest AMD Ryzen™ 7000 series processors is cooled with thick metal heatsinks that stand out from the black board. A PCIe 5.0 M.2-slot, fast DDR5 memory support and the latest WiFi 6e network complete the futuristic equipment.DIY-FRIENDLY FEATURESPCIE® SLOT Q-RELEASEA physical button releases the security lock of the first PCIe slot with a simple push, WAS significantly simplifies the removal of a PCIe card from the mainboard, when it is time to upgrade to a new GPU or add-in card.ALL-ROUND PERFORMANCEThe ROG STRIX B650-A is built around robust power, fast memory and memory, and comprehensive cooling control to prepare you for the future of gaming.With a PCIe 5.0 and two PCIe 4.0-M.2-slots, all equipped with robust heat sinks, lightning-fast memory is available to maximize the performance. You can increase the speed even further, create a mirrored backup, or both. NMEA and SATA RAID configurations (0/1/10) are available through AMD RAIDXpert2. The upper PCIe 4.0 x16 SafeSlot supports heavy graphics cards and offers Q-Release for easy upgrades.LEADING CONNECTIVITYROG Strrix B650-A provides next-generation connectivity for ultra-fast data transfers and low-latency networks. An advanced audio solution allows you to recognize even the smallest clues and target your opponents.WI-FI 6EBuilt-in Wi-Fi 6E technology leverages the newly available spectrum in the 6 GHz band to provide up to seven 160 MHz channels for ultra-fast throughput and better performance in dense wireless environments.*Wi-Fi 6E availability and functionality depend on legal restrictions and co-existence with 5 GHz WiFi. Games with low latency, fast file transfers and high-resolution video streaming are one of the many benefits of the integrated Intel@ 2.5 Gbps Ethernet.PLAY WITH STYLEThe sophisticated aesthetics and aura sync RGB control give the ROG STRIX B650-A a light in every build.SOFTWARE UTILITIESROG-exclusive software offers intuitive audio tuning and gaming improvements, so you can configure your gaming build the way you want.TWO-WAY AI NOISE CANCELLATIONThis utility uses an extensive deep-learning database to reduce over 5 million types of background noise from incoming or outgoing audio signals to ensure crystal-clear communication in games or voice chats.THAT CHANGES EVERYTHING.FROM THIS NEW PLATFORM YOU CAN SEE THE FUTUREBuild your next rig with a AMD Ryzen™ 7000 processor and ROG STRIX B650-A gaming WiFi and experience advanced performance. With up to 16 "Zen 4" cores and 32 threads, a boost clock of up to 5.7 GHz and 80 MB cache, the AMD Ryzen™ 7000 series is always one step ahead.1The AMD Socket AM5 also gives you access to new features for gamers, from the speed of DDR5 memory to the increased bandwidth of PCIe® 5.0. AMD Ryzen™ 7000 series processors and AMD Socket AM5 motherboards are unlocked for overclocking to personalize your experience. Get even more performance when you overclock your DDR5 memory with AMD EXPO™ technology.2
This text is machine translated.