With the B650E-E, you can take your B-tier build to S-Tier! PCIe 5.0 and DDR5 catapult your system into the future, and the innovative Q-design functions make system setup easy. All these benefits are supported by a robust power supply, strong heat sinks and exclusive over-clocking technologies, in order to bring you to the next level with the Ryzen 7000.PCIE® SLOT Q-RELEASEA physical button unlocks the security lock of the first PCIe slot with one push, WAS significantly simplifies the removal of a PCIe card from the motherboard when it takes time to upgrade to a new GPU or other compatible device.M.2 Q LATCHThe innovative Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools. The design uses a simple locking mechanism in order to fix the drive and make conventional screws superfluous.CLEAR CMOSThe Clear CMOS button quickly resets the BIOS settings to factory settings. It can also be used to restart the PC if incorrect BIOS settings have been selected.BIOS FLASHBACK BUTTONBIOS Flashback™ is a safe and easy way to update the BIOS. Simply place the (UEFI) BIOS file on a FAT32-formatted USB stick, insert it into the USB BIOS Flashback port and press the button. Updates can even be performed without the memory or a CPU installed.Q CODE LED PANELThe built-in LED panel displays two-digit diagnostic trouble codes that are a valuable tool for troubleshooting common boot problems and hardware problems.PCIE 5.0The Trix B650E-E fully supports the new PCIe 5.0 standard to provide unlimited bandwidth to the fastest SSDs and graphics cards. The two x16 expansion slots are Gen 5-enabled and are protected by SafeSlot reinforcements. Two of the built-in M.2 slots are designed for rapid 16 Gb/s read and write speeds thanks to their PCIe 5.0 ports, while the other two 4.0 slots still provide an impressive 8 Gb/s. And all M.2-slots are equipped with massive heat sinks, to dissipate the heat of the Next-Gen-drives.DDR5 STRENGTHThe ROG STRIX B650E-E is best equipped for all who want to exceed standard DDR5 speeds thanks to the extensive EXPO support (AMD extended profiles for overclocking). Experienced veterans can further optimize performance through the comprehensive settings in the UEFI.Power DESIGN:POWER SUPPLY SAFETY DEVICE 16 + 2 Power stages each with 70A provide enough power to bring the Ryzen 7000 with ease through each workload. ALLOY COILS AND DURABLE CAPACITORS High-end coils and durable capacitors are designed to withstand extreme temperatures and performance above industry standards.EIGHT-PLY BOARDA multilayer board design quickly dissipates the heat around the voltage regulators to improve the stability of the entire system and give the CPU more overclocking flexibility.LEADING CONNECTIVITYWI-FI 6E Built-in Wi-Fi 6E technology leverages the newly available spectrum in the 6 GHz band to provide up to seven 160 MHz channels for ultra-fast throughput and better performance in dense wireless environments. *Wi-Fi 6E availability and functionality depend on legal restrictions and co-existence with 5 GHz WiFi.Intel 2.5G Ethernet Low-latency games, fast file transfers and high-resolution video streaming are among the many benefits of the built-in Intel® 2.5 Gb/s Ethernet.SUPREMEFXROG SupremeFX is a unique combination of hardware and software technologies that deliver superior sound. The B650E-E features the ALC4080 codec for high-resolution playback of up to 32 bit/384 kHz across all channels. The output on the front is conducted via the integrated Savitech amplifier, which can supply a variety of speakers with high fidelity acoustics as well as headphones.INDISPUTABLY ROG TRIXThe angular and elegant ROG STRIX B650E-E has a premium aesthetic reminiscent of the Electro Punk peripheral range. Black covers cover the SSDs and chipset with contrasting powder-coated and brushed metal textures, and playful pink accents guide the look of the board. A split picture of the ROG eye is displayed on the connector cover, in the middle of which a splash of adjustable RGB colors can light up.THE ROG STRIX ECOSYSTEM AWAITS YOUImprove your game with ROG Strix Enjoy complementary aesthetics, control and compatibility with AIO coolers, enclosures, peripherals, and more. ROG offers more choice than any other brand.COOLER COMPATIBILITYROG STRIX B650E-E has the same orientation of mounting holes as AM4 platforms, making it backwards compatible with many existing coolers, including all Asus and ROG AIO offerings.AURA SYNCROG STRIX boards are equipped with Asus Aura technology, which provides full lighting control and a variety of pre-settings for onboard RGB LEDs and third-party accessories. Effects can be easily synchronized with compatible ROG graphics cards, monitors, keyboards, and mice to give your setup a unified look.TWO-WAY AI NOISE CANCELLATIONThis utility uses an extensive deep-learning database to reduce over 5 million types of background noise from incoming or outgoing audio signals to ensure crystal-clear communication in games or voice chats.UEFI BIOSThe well-known ROG UEFI (BIOS) offers everything you need to WAS to configure, optimize and tune your system. It offers intelligently simplified options for newcomers to PC construction as well as more extensive features for experienced veterans.AI SUITE 3With the dashboard-like user interface of the AI Suite 3 you can easily fine-tune your system. Find the best balance between performance, cooling, stability and efficiency through a simple and intuitive interface.SONIC STUDIO III.Sonic Studio supports HRTF-based (Head-Related Transfer Function*) virtual surround sound for headphones that will bring you even deeper into the action. The intuitive Sonic Studio interface also offers a range of EQ options and one-click presets that allow you to customize the acoustics to suit your personal preferences or the characteristics of your headset.AIDA64ROG STRIX B650E-E includes a 60-day AIDA64 Extreme subscription, a tool that provides detailed information about hardware and software as well as benchmarks for measuring the performance of the entire system or individual components. AIDA64 Extreme includes a monitoring and diagnostic feature to detect and prevent hardware problems. All major system sensors can be tracked in real time, so voltage values, fan speeds and temperature information can be viewed on the desktop or sent to special displays or LCD panels of ROG AIO liquid coolers*.
This text is machine translated.