ROG STRIX B650E-F GAMING WI-FI
This evil machine is the heart of your next hot rod. With the breathtaking speed of PCIe 5.0 and WiFi 6E, the powerful cooling with onboard heat sinks and the advanced power supply, which was developed for the latest Ryzen™ processors, the ROG Strix B650E-F stands out from its competitors.
DIY-FRIENDLY FEATURES
PCIE® SLOT Q-RELEASE
A physical button unlocks the security lock of the first PCIe slot with one push, WAS significantly simplifies the removal of a PCIe card from the motherboard when it takes time to upgrade to a new GPU or other compatible device.
ALL-ROUND PERFORMANCE
With a robust power supply, fast memory and memory, and comprehensive cooling, the Strix B650E-F delivers high performance in any scenario.
Take advantage of future memory and GPU performance with one PCIe 5.0 and two PCIe 4.0 M.2 slots, all with robust heat sinks, and a PCIe 5.0 x16 slot, which is equipped with SafeSlot for increased durability and Q-Release for easy upgrades.
LEADING CONNECTIVITY
ROG Strrix B650E-F provides next-generation connectivity for ultra-fast data transfer and low-latency networks. An advanced audio solution allows you to recognize even the smallest clues and target your opponents.
WI-FI 6E
Built-in Wi-Fi 6E technology leverages the newly available spectrum in the 6 GHz band to provide up to seven 160 MHz channels for ultra-fast throughput and better performance in dense wireless environments.
*Wi-Fi 6E availability and functionality depend on legal restrictions and co-existence with 5 GHz WiFi.
2.5G ETHERNET
Low-latency games, fast file transfers and high-resolution video streaming are among the many benefits of the built-in Intel® 2.5 Gb/s Ethernet.
PLAY WITH STYLE
The sophisticated aesthetics and aura sync RGB control make the ROG STRIX B650E-F shine in every build.
INDISPUTABLY ROG TRIX
The dark aesthetics are underlined by striking, brand-specific details and a logo that illuminates with fully adjustable RGB lighting. The fusion of form and function is illustrated by a cut-out I/O shield, through which additional air flow is routed through the VRM heat sink channels underneath. Combine the Strix B650E-F with other products from the versatile ROG ecosystem to create a fully customized gaming setup that reflects your personal style.
SOFTWARE UTILITIES
A variety of ROG-exclusive tools allow you to expand system setup and configuration.
TWO-WAY AI NOISE CANCELLATION
This utility uses an extensive deep-learning database to reduce over 5 million types of background noise from incoming or outgoing audio signals to ensure crystal-clear communication in games or voice chats.
THAT CHANGES EVERYTHING.
FROM THIS NEW PLATFORM YOU CAN SEE THE FUTURE
Build your next rig with a AMD Ryzen™ 7000 series processor and ROG STRIX B650E-F gaming WiFi and experience advanced performance. With up to 16 "Zen 4" cores and 32 threads, a boost clock of up to 5.7 GHz and 80 MB cache, the AMD Ryzen™ 7000 series is always one step ahead.1
The AMD Socket AM5 also gives you access to new features for gamers, from the speed of DDR5 memory to the increased bandwidth of PCIe® 5.0. AMD Ryzen™ 7000 series processors and AMD Socket AM5 motherboards are unlocked for overclocking to personalize your experience. Get even more performance when you overclock your DDR5 memory with AMD EXPO™ technology.2
This text is machine translated.