ROG STRIX B650E-I GAMING WI-FIDon't be fooled by the lightweight frame: The Trix B650E-I offers incredible performance! With an improved VRM and equipped with DDR and PCIe 5, he is a perfect partner for the Ryzen 7000, especially in stealth SFF builds.DIY-FRIENDLY FEATURESM.2 Q LATCHThe innovative Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools. The design uses a simple locking mechanism in order to fix the drive and make conventional screws superfluous.ALL-ROUND PERFORMANCEIn order to keep up with the big ones, the ROG STRIX B650E-I is equipped with a powerful power supply and a quiet cooler array, WAS gives it a lot of room for higher frequencies. And that's not all: Thanks to the DDR5 and PCIe 5.0 support, memory, graphics cards and memory can be brought to the top.The B650E-I fully supports the new PCIe 5.0 standard, providing unlimited bandwidth for the fastest SSDs and graphics cards on the market. The x16 expansion slot is Gen 5 capable and is protected by a SafeSlot bracket. The built-in M.2-slot is also designed for PCIe 5.0 and enables fast read and write speeds of 16 GB/s, while the other slot still transfers an impressive 8 GB/s via its PCIe 4.0-interface.LEADING CONNECTIVITYDespite its tiny footprint, the Strix B650E-I is a class in terms of connectivity. It has wired and wireless network options that go beyond Gigabit and a gigantic audio quality thanks to the extended SupremeFX solution.WI-FI 6EBuilt-in Wi-Fi 6E technology leverages the newly available spectrum in the 6 GHz band to provide up to seven 160 MHz channels for ultra-fast throughput and better performance in dense wireless environments.*Wi-Fi 6E availability and functionality depend on legal restrictions and co-existence with 5 GHz WiFi. EIntel 2.5G EthernetLow-latency games, fast file transfers and high-resolution video streaming are among the many benefits of the built-in Intel® 2.5 Gb/s Ethernet.PLAY WITH STYLEThe strix B650-I's discreet black covers and PCB make it a solid foundation for almost any rig, especially when it is matched with the wide range of offerings in the ROG ecosystem.INDISPUTABLY ROG TRIXThe mesh-like texture on the VRM cooling panel and the unidirectional brush lines may seem minimalist for strix ratios, but the B650E-I is far from being modest: It proudly shows a metallic ROG eye on the I/O shroud and subtle pink accents for a simple, unique taste.SOFTWARE UTILITIESYou can customize your system with a range of intuitive software and firmware utilities to maximize performance and customize your experience.TWO-WAY AI NOISE CANCELLATIONThis utility uses an extensive deep-learning database to reduce over 5 million types of background noise from incoming or outgoing audio signals to ensure crystal-clear communication in games or voice chats.THAT CHANGES EVERYTHING.FROM THIS NEW PLATFORM YOU CAN SEE THE FUTUREBuild your next rig with a AMD Ryzen™ 7000 series processor and ROG STRIX B650E-I gaming WiFi for advanced performance. With up to 16 "Zen 4" cores and 32 threads, a boost clock of up to 5.7 GHz and 80 MB cache, the AMD Ryzen™ 7000 series is always one step ahead.1The AMD Socket AM5 also gives you access to new features for gamers, from the speed of DDR5 memory to the increased bandwidth of PCIe® 5.0. AMD Ryzen™ 7000 series processors and AMD Socket AM5 motherboards are unlocked for overclocking to personalize your experience. Get even more performance when you overclock your DDR5 memory with AMD EXPO™ technology.2
This text is machine translated.