Take a leap into the future with ROG Strrix B760-F, a fantastic upgrade to 13. Generation with its dominant power supply and class-leading DDR5-speeds. Its next-generation PCIe 5.0 slot delivers overwhelming graphics card throughput for maximum FPS, and you can minimize delays via hyper-fast WiFi 6e or 2.5G LAN. All these advantages come together with striking rainbow stripes and retro accents, so that you can show your gamer's pride.PCIE® SLOT Q-RELEASEA physical button unlocks the first PCIe slot security latch with one push, making it easier to remove a PCIe card from the motherboard when it is time to upgrade to a new GPU or other compatible device.M.2 Q LATCHThe innovative Q-latch makes it easy to install or remove an SSD from an M.2-slot. The design uses a simple locking mechanism to secure the drive, making a conventional screw unnecessary.CLEAR CMOSThe Clear CMOS button quickly resets the BIOS settings to factory settings. It can also be used to restart the PC if incorrect BIOS settings have been selected.BIOS FLASHBACK™BIOS Flashback™ is a safe and easy way to update the BIOS. Simply place the (UEFI) BIOS file on a FAT32-formatted USB stick, insert it into the USB BIOS Flashback port and press the button. Updates can even be performed without the memory or a CPU installed.Q-LEDFour onboard LEDs indicate power status and identify problems with the CPU, memory, graphics card, or boot device for quick diagnosis.POWER SUPPLY SAFETY DEVICE16 + 1 Power stages each with 60A provide enough power to the most powerful Intel processors of the 13. Generation with ease to drive through each workload.ALLOY COILS AND DURABLE CAPACITORS High-quality coils and durable capacitors are designed to withstand extreme temperatures and performance that exceeds industry standards. SIX-LAYER PCB (PCB) A multi-layer PCB design quickly dissipates the heat around the voltage regulators to improve overall system stability.DDR5 DOMINANCEROG has a long tradition when it comes to providing the fastest storage performance, and DDR5 is no exception. Thanks to improved signal routing, the Enthusiast Kits on the Strix B760-F have been driven far beyond the 7 GT/s mark and who knows how far future DIMMs can go? Experienced veterans can demonstrate their skills by trying out the extensive tuning options in the UEFI.PCIE PERFORMANCEThe upper x16 expansion slot is equipped with an incredible PCIe 5.0 bandwidth for the future and is protected with a SafeSlot bracket to support most of the latest graphics cards. With three PCIe 4.0 M.2 slots, which are all equipped with robust heatsinks to maximize performance, there are many fast memory options.NETWORKWI-FI 6E Built-in Wi-Fi 6E technology leverages the newly available spectrum in the 6 GHz band to provide up to seven 160 MHz channels for ultra-fast throughput and better performance in dense wireless environments. Intel 2.5G Ethernet games with low latency, fast file transfers and high-resolution video streaming are among the many benefits of the integrated Intel® 2.5-Gbit/s Ethernet.USBThe Trix B760-F is equipped with several high-speed USB options. All rear ports are USB 3.2 compatible, with the fastest USB 3.2 2x 2nd Gen Type C® port for up to 20 Gbps data transfer. A chassis connector can also receive a turbo treatment using the front USB Gen 3.2 Gen 2 port.SUPREMEFXROG SupremeFX is a unique combination of hardware and software technologies that deliver superior sound. The Strix B760-F has the ALC4080 codec for high-resolution playback with up to 32 bit/384 kHz over all channels. The front panel output is via the integrated Savitech amplifier, which can supply a variety of speakers and headphones with high fidelity acoustics.INDISPUTABLY ROG TRIXTo remain true to its roots, the Strix B760-F is proudly adorned with allusions to past games. Scattered decals provide a techno retro-fusion background, which is underlined by bright highlights and the characteristic illuminated ROG logo on the I/O cover.OUTSHINE THE COMPETITIONROG STRIX boards are equipped with Asus Aura technology, which provides full lighting control and a variety of pre-settings for onboard RGB LEDs and third-party accessories. Effects can be easily synchronized with compatible ROG graphics cards, monitors, keyboards, and mice to give your setup a unified look.COOLER COMPATIBILITYThe ROG STRIX B760-F has the same LGA 1700 socket as the Z690 and B660 models, so many existing coolers are compatible, including all Asus and ROG AIO offerings.THE ROG STRIX ECOSYSTEM AWAITS YOUImprove your game with ROG Strix Enjoy the complementary aesthetics, control and compatibility of AIO coolers, enclosures, peripherals, and more. ROG offers more choice than any other brand.TWO-WAY AI NOISE CANCELLATIONThis utility uses an extensive deep-learning database to reduce over 5 million types of background noise from incoming or outgoing audio signals to ensure crystal-clear communication in games or voice chats.AI NETWORKINGGameFirst VI optimizes network performance by allocating real-time bandwidth based on application scenarios and learning algorithms. The latest update includes special support for GeForce NOW to ensure the lowest possible latency for intensive gaming streaming sessions.
This text is machine translated.