AMD B850 ATX mainboard with 14+2+2 power levels, DDR5 support with AEMP, WiFi 7 with ASUS WiFi Q antenna, four M.2 slots, PCIe® 5.0 x16 SafeSlots with PCIe slot Q-release slim, USB 20Gbps type C®, USB 10Gbps type C®, ASUS AI Advisor, AI Networking II and Aura Sync GB lighting.
The ROG Trix B850-A Gaming WiFi lets you upgrade your system. Featuring an elegant white PCB and support for AMD Ryzen™ 9000 series processors, this motherboard provides the performance and connectivity needed for advanced AI applications. With DDR5 support, full PCIe 5.0 capability, USB 20Gbps connection and WiFi 7, it is the ultimate mixture of style and performance.
ASUS AI intelligent CE
ASUS AI VISO R
With the help of KI-technology, which understands questions or scenario descriptions in natural language, the ASUS AI Advisor enables the users to know the functionality and the extended functions of ASUS-Mainboards in a simple and uncomplicated manner.
*The availability of ASUS AI Advisor may vary by region.
**The features of the ASUS AI Advisor may vary depending on the platform.
AI NETWORKING II
AI Networking II combines intelligent technologies to continuously optimize network performance, provide a trusted and seamless connection, and unlock the full speed of WiFi 7*.
*Features may vary by model.
OVER CLOCKING
PBO HAN CE ®
AMD precision boost overdrive (PBO) increases the power and voltage budget of the CPU in order to increase the performance opportunistically. By aggressively tuning PBO parameters, AMD's algorithm can use the rugged power solution on the motherboard to further enhance performance.
MEMORY HER
DDR5 dominance
The Trix B850-A is equipped for Enthusiast Kits thanks to the extensive support of AMD extended profiles for Overclocking (EXPO).
AEMP
The ASUS Enhanced Memory Profile (AEMP) is an exclusive firmware feature for memory modules with PMIC limit.
ROG TRIX ULTIMATE power SIG.N
14(80A)+2(80A)+2(80A) Power stage
PLAY WITH STYLE
UNDENIABLE ROG TRIX
The ROG STRIX B850-A stands out due to its striking white PCB and offers a fresh and modern aesthetic that fits seamlessly into almost every system. Matching metallic heatsinks emphasize the clean, clear look, while the subtle GB lighting on the I/O cover allows you to either maintain a simple, discreet appearance or present a daring, bright design.
OUTSHINE THE COMPETITION
The ROG STRIX motherboards are equipped with ASUS Aura technology, which provides full lighting control and a variety of presets for onboard GB LEDs and third party accessories. Effects can be easily synchronized with compatible ROG graphics cards, monitors, keyboards, and mice to give your setup a unified look.
BUILD THE TSC'ICH'S PC FOR GAMING AND CREATION
If only the fastest is good enough, the Trix B850 motherboard is just the right thing. With onboard USB 20Gbps and robust Übertaktungsfunktionen¹, fast Dual channel DDR5 memory support, AMD EXPO™ technology and PCIe® 5.0 graphics and NVRAM support, you can play the most demanding games and implement your biggest projects with the revolutionary performance of a AMD 800 series motherboard and AMD Ryzen™ 9000, 8000 and 7000 series processors.
Dare to be green
We at Republic of Gamers have made it our mission to create a sustainable future in which all gamers can develop on the planet we call our home.
Each step counts. As part of ROG's commitment to a more sustainable future, ROG has started to use certified recycled plastics and paper for the packaging of the board by the Forest Stewardship Council (FSC™).
This text is machine translated.