AMD B850-E ATX mainboard with 16+2+2 power levels, dynamic OC switch, core Flex, DDR5 slots with AEMP, WiFi 7 with ASUS WiFi Q antenna, five M.2 slots, PCIe® 5.0 x16 SafeSlots with PCIe slot Q-release slim, one USB4® connection, USB 20Gbps Type-C® with PD 3.0 up to 30W, ASUS AI Advisor, AI Overclocking, AI Networking II and Aura Sync GB lighting.
ASUS AI intelligent CE
ASUS AI VISO R
With the help of KI-technology, which understands questions or scenario descriptions in natural language, the ASUS AI Advisor enables the users to know the functionality and the extended functions of ASUS-Mainboards in a simple and uncomplicated manner.
*The availability of ASUS AI Advisor may vary by region.
**The features of the ASUS AI Advisor may vary depending on the platform.
AI OVER-CLOCKING
ASUS AI Overclocking creates profiles for the CPU and the cooling in order to determine the optimum configuration and to bring the system to its limits.
AI NETWORKING II
AI Networking II combines intelligent technologies to continuously optimize network performance, provide a trusted and seamless connection, and unlock the full speed of WiFi 7*.
*Features may vary by model.
OVER CLOCKING
Dynamic OC switcher
Dynamic OC Switcher maximizes CPU performance by setting power and temperature thresholds to automatically switch between manual over-clocking for heavy multi-threaded workloads and Precision Boost Overdrive for single-threaded tasks. The latest overclocking Load Guard has an improved immediate protection mechanism, which prevents the system crashes during the overclocking.
Core Flex
Core Flex allows you to move your limits even further than ever before by creative control of cycle, current and temperature. In the simplest form, you can maximize the Basi clock at lower loads and set limits to gradually reduce the CPU Kern frequency as the temperature or current rises. But the system is extremely adaptable and supports several user-controlled functions that can independently adjust the power, power and temperature limits so that you can design the CPU performance as you wish.
PBO HAN CE ®
AMD precision boost overdrive (PBO) increases the power and voltage budget of the CPU in order to increase the performance opportunistically. By aggressively tuning PBO parameters, AMD's algorithm can use the rugged power solution on the motherboard to further enhance performance.
MEMORY HER
DDR5 dominance
The Trix B850-E is equipped for Enthusiast kits thanks to the extensive support of AMD extended profiles for overclocking (EXPO).
AEMP
The ASUS Enhanced Memory Profile (AEMP) is an exclusive firmware feature for memory modules with PMIC limit.
ROG TRIX ULTIMATE power SIG.N
16(90A)+2(90A)+2(80A) Power stage
COOLING
M.2
M.2 HEAT SINK RPER, M.2-BACKPLATE
VRM
VRM cooling element RPE R-ARRAY
CPU
CPU FAN CONNECTIONS, AIO PUMP FAN CONNECTION
CASE
4-PIN FAN CONNECTIONS
PLAY WITH STYLE
UNDENIABLE ROG TRIX
Diagonal louvers, brushed aluminum and striking GB have become ROG aesthetics hallmarks, and the B850-E is proud of all these features. In this generation, the connector cover and the Q-Release array are provided with transparent diffusers that provide a gentle contrast to the metal heatsinks in the vicinity.
OUTSHINE THE COMPETITION
The ROG STRIX motherboards are equipped with ASUS Aura technology, which provides full lighting control and a variety of presets for onboard GB LEDs and third party accessories. Effects can be easily synchronized with compatible ROG graphics cards, monitors, keyboards, and mice to give your setup a unified look.
BUILD THE TSC'ICH'S PC FOR GAMING AND CREATION
If only the fastest is good enough, the Trix B850 motherboard is just the right thing. With onboard USB 20Gbps and robust Übertaktungsfunktionen¹, fast Dual channel DDR5 memory support, AMD EXPO™ technology and PCIe® 5.0 graphics and NVRAM support, you can play the most demanding games and implement your biggest projects with the revolutionary performance of a AMD 800 series motherboard and AMD Ryzen™ 9000, 8000 and 7000 series processors.
Dare to be green
We at Republic of Gamers have made it our mission to create a sustainable future in which all gamers can develop on the planet we call our home.
Each step counts, and as part of ROG's commitment to a more sustainable future, ROG has begun to use post-consumer recyclates (PCR)
This text is machine translated.