AMD B850 Mini-ITX Mainboard with 10+2+1 Power Stages, DDR5 slots with AEMP, WiFi 7 with ASUS WiFi Q-antenna, two M.2-slots, PCIe® 5.0 x16 SafeSlots with PCIe slot Q-release slim, USB 20Gbps Type-C®, ASUS AI Advisor, Overclocking, AI Networking II and Aura Sync GB lighting.
The ROG Trix B850-I Gaming WiFi integrates the latest technology in a slim mini ITX form factor. It features PCIe® 5.0 graphics and memory slots, Dual channel DDR5 slots, and a robust power supply for premium gaming and heavy workloads. Advanced cooling solutions provide top performance and WiFi 7 for ultra fast connectivity. This platform provides the performance and connectivity that advanced AI PC applications require.
ASUS AI intelligent CE
ASUS AI VISO R
With the help of KI-technology, which understands questions or scenario descriptions in natural language, the ASUS AI Advisor enables the users to know the functionality and the extended functions of ASUS-Mainboards in a simple and uncomplicated manner.
*The availability of ASUS AI Advisor may vary by region.
**The features of the ASUS AI Advisor may vary depending on the platform.
AI OVER-CLOCKING
ASUS AI Overclocking creates profiles for the CPU and the cooling in order to determine the optimum configuration and to bring the system to its limits.
AI NETWORKING II
AI Networking II combines intelligent technologies to continuously optimize network performance, provide a trusted and seamless connection, and unlock the full speed of WiFi 7*.
*Features may vary by model.
OVER CLOCKING
Dynamic OC switcher
Dynamic OC Switcher maximizes CPU performance by setting power and temperature thresholds to automatically switch between manual over-clocking for heavy multi-threaded workloads and Precision Boost Overdrive for single-threaded tasks. The latest overclocking Load Guard has an improved immediate protection mechanism, which prevents the system crashes during the overclocking.
Core Flex
Core Flex allows you to move your limits even further than ever before by creative control of cycle, current and temperature. In the simplest form, you can maximize the Basi clock at lower loads and set limits to gradually reduce the CPU Kern frequency as the temperature or current rises. But the system is extremely adaptable and supports several user-controlled functions that can independently adjust the power, power and temperature limits so that you can design the CPU performance as you wish.
PBO HAN CE ®
AMD precision boost overdrive (PBO) increases the power and voltage budget of the CPU in order to increase the performance opportunistically. By aggressively tuning PBO parameters, AMD's algorithm can use the rugged power solution on the motherboard to further enhance performance.
MEMORY HER
DDR5 dominance
The Trix B850-I is equipped for Enthusiast Kits thanks to the extensive support of AMD extended profiles for Overclocking (EXPO).
AEMP
The ASUS Enhanced Memory Profile (AEMP) is an exclusive firmware feature for memory modules with PMIC limit.
ROG TRIX ULTIMATE power SIG.N
10(70A)+2(70A)+1 Power stages
PLAY WITH STYLE
UNDENIABLE ROG TRIX
The I/O shield and the M.2 heat sink are equipped with a perforated metal grid that either reflects the illumination of the internal GB components or fits seamlessly into the shadows of an inconspicuous construction. Cyber-style text and sharp, angular details clearly identify this motherboard as a member of the ROG STRIX family.
BUILD THE TSC'ICH'S PC FOR GAMING AND CREATION
If only the fastest is good enough, the Trix B850 motherboard is just the right thing. With onboard USB 20Gbps Type-C® and robust Übertaktungsfähigkeiten¹, with fast Dual channel DDR5 memory support, AMD EXPO™ technology and PCIe® 5.0 graphics and NVRAM support, you can play the most demanding games and your biggest projects with the revolutionary performance of a AMD 800 motherboard and AMD Ryzen™ 9000, 8000 and 7000 series processors.
Dare to be green
We at Republic of Gamers have made it our mission to create a sustainable future in which all gamers can develop on the planet we call our home.
Each step counts. As part of ROG's commitment to a more sustainable future, ROG has started to use certified recycled plastics and paper for the packaging of the board by the Forest Stewardship Council (FSC™).
This text is machine translated.