
Asus ROG STRIX B860-F GAMING WIFI Motherboard
Highlights & Details
- Supports Intel core ultra processors for high performance
- Supports DDR5 SDRAM with speeds of up to 4533 MHz
- Multiple high-speed USB ports, including USB-C and Thunderbolt 4
- Integrated Dolby Atmos high-definition audio for impressive sound
- Robust expansion options with PCIe 4.0 and PCIe 5.0 slots
Technical specifications
- RAM bus frequency 4533 MHz (O.C.)
- Supported RAM Health Check: Non-ECC
- RAM Registered or buffered: Unbuffered, clock-independent, unbuffered
- RAM Special features: Intel Extreme Memory Profile (XMP), two-channel memory architecture
- Type HD Audio (8-channel)
- Audio Codec: Realtek ALC4080
- Audio compatibility: High-definition audio, Dolby Atmos
- Network interfaces: 802.11a/b/g/n/ac/ax/be (Wi-Fi 7), 2.5 Gigabit Ethernet, Bluetooth 5.4
- Expansion slots: 1 x CPU, 4 x DIMM 288-pin, 1 x PCIe 5.0 x16, 1 x PCIe 4.0 x16 (x4 mode), 2 x M.2 socket (2280 M.2 Key M slot), 1 x M.2 socket (2242/2260/2280 M.2 slot with Key M), 1 x M.2 socket (2280/22,110 M.2 Key M slot)
- Memory interfaces: SATA-600 interface points: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10 / RAID 5, PCIe 5.0 connection points: 1 x M.2, PCIe 4.0 connection points: 3 x M.2
- RAID features: Intel Rapid storage technology
- Outer interfaces: 1 x LAN (2.5Gigabit Ethernet), 1 x HDMI, 1 x DisplayPort, 1 x Thunderbolt 4, 1 x USB-C 2 Gen2, 6 x USB 3.2 Gen 3.2, 1 x USB 3.2 Gen 1, 2 x antenna, 1 x microphone - mini jack plug, 1 x audio line out - mini jack plug, 1 x SPDIF output
- Internal interfaces: 1 x USB-C 3.2 Gen 2 - multi-pin connector, 2 x USB 3.2 Gen 1 - multi-pin connector, 3 x USB 2.0 - multi-pin connector, 1 x audio - multi-pin connector, 1 x Thunderbolt 4 - multi-pin connector
- Power connections: Main power connection, 24-pin, 2 8-pin ATX12V connections
- BIOS type: AMI
- BIOS functions: UEFI BIOS, Asus EZ Flash, Asus UEFI BIOS EZ Mode
- Hardware features: Intel turbo boost technology 2.0, Intel turbo boost technology 3.0, Asus advanced memory profile (AEMP) III, CUDIMM support, transparent CMOS button, Asus extreme engine Digi+, 5K black metallic capacitators, Asus Q-design, M.2 Q-latch, M.2 Q-release, M.2 Q-slide, Q-Release Slim, Q-Antenna, Q-Dashboard, Q-Slot, M.2 Heat sink -Back plate, M.2 Heatsink, VRM Heatsink Design, Asus EZ DIY, BIOS Flashback Button, BIOS Flashback LED, Lever protection for CPU base, Asus ProCool, pre-mounted I/O shield, Asus SafeSlot, Asus SafeDIMM, Asus aura sync, 16+1+2+1 phase current design, 80 A power stage, NPU boost
- Product type
Motherboard
- Chipset
Intel® B860
#####Intel® 1851
- Form factor
ATX
- Processor/type
(unterstützt Intel Core Ultra Prozessoren (Serie 2))
- RAM type
DDR5 RAM
- Clock speed
4533 MHz
- RAM / Max. upgrade
256 GB
- Interfaces
Gigabit LAN (1/2.5 Gbps)
HDMI™
DisplayPort
Thunderbolt 4
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
Antenna (75 Ohm)
Microphone input
Audio line out
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
6 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Multicolour
- Depth
244 mm
- Height
50 mm
- Width
305 mm
- Screen size diagonal (inches)
0 inch
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Range of use
PC
- Weight
1.51 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Ethernet LAN
yes
- Number of memory slots
4
- Number of M.2 (M) slots
4
- Thunderbolt headers
1
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- Microphone in
yes
- S/PDIF out port
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- Supported memory clock speed (max)
9066 MHz
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
2.29 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Thunderbolt ports quantity
1
- Unbuffered memory
yes
- Clear CMOS button
yes
- Number of storage drives supported
8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376546 Asus ROG STRIX B860-F GAMING WIFI Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Int
Description
A range of connectivity options, including USB 3.2 Gen 2, USB-C 3.2 Gen 2x2 and Thunderbolt 4, enable fast data transfer and versatility with multiple devices. The integrated high-definition audio with Dolby Atmos-support improves the sound experience and is thereby Ideal for gaming audio and multimedia tasks. In addition, features such as Intel Rapid storage technology and customizable aura sync lighting enhance the user experience and performance of the motherboard, creating an environment that is tailored for gaming and intensive computing needs.
Improved connectivity
The motherboard comes with a variety of ports, including HDMI, DisplayPort and multiple USB options, which provide compatibility with a wide range of peripherals and fast data transfer.
Advanced audio functions
Equipped with a Realtek ALC4080 Codec, this motherboard offers high-definition audio with Dolby Atmos support for an impressive sound experience in games and multimedia applications.
Efficient cooling solutions
The motherboard is equipped with M.2 heat sinks and a VRM heat sink layout to maintain optimum temperatures even under high loads, thus improving performance and durability.
Intelligent BIOS features
The Asus UEFI BIOS includes EZ Flash and other useful features for easy updates and system monitoring that simplify the setup process for the user.
High-performance storage architecture
Thanks to the Dual channel memory architecture and the support for Intel extreme memory profiles, this motherboard maximizes RAM efficiency for improved performance in demanding tasks.
This text is machine translated.
Features
- Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
- Intel® LGA 1851 Socket: Ready for Intel® Core™ Ultra Processors (2 Series)
- Exclusive AI technologies: NPU Boost, Asus AI Advisor, Asus exclusive AI Networking II.
- Exclusive storage technologies: DIMM Fit and AEMP III to simplify setup and improve performance
- Robust power supply solution: 16(80A)+1(80A)+2(80A)+1(80A) power levels with ProCool power terminals, MicroFine alloy reactors and high quality metal capacitors
- Optimized thermal design: Massive heat sink with integrated I/O cover, high-conductive heat conductive heat conductive pads
- Latest M.2 support: One PCIe® 5.0 M.2 slot and three PCIe 4.0 M.2 slots, all with comprehensive cooling solutions
- Versatile connectivity: One Thunderbolt™ 4 USB Type-C® port, USB 20Gbps Type-C rear I/O port, two additional USB 10Gbps ports, PCIe 5.0 x16 SafeSlot with full support for next-generation graphics cards, HDMI™ 2.1 and DisplayPort™ 1.4
- High-performance networking: Integrated Intel Wi-Fi 7 (802.11b) with Asus WiFi Q-antenna, Intel 2.5 GB Ethernet
- DIY-friendly design: M.2 Q-Release, PCIe Slot Q-Release Slim, new M.2 Q-Latch, M.2 Q-Slide, Q-Antenna, BIOS Q-Dashboard, Q-LED, Start-key, BIOS Flashback™-key, Clear CMOS-key and pre-mounted I/O-shield
- Immersive Audio: ROG SupremeFX ALC4080 Codec with Savitech SV3H712 amplifier and Dolby Atmos®
- Unmatched personalization: Asus-exclusive Aura Sync RGB lighting, including three addressable Gen 2 headers
- Renowned software: Asus DriverHub, Dolby Atmos®, TurboV Core, GlideX, hwinfo, bundled 60-day AIDA64 Extreme subscription
Scope of delivery
- Asus Wi-Fi Q-antenna
- Cable Ties
- M.2 Q latch
- M.2 Q-Slide
- ROG key chains
- ROG STRIX sticker
- 4 x M.2 Rubber
- 2 x Serial ATA cable












