
Asus ROG STRIX B860-G GAMING WIFI Motherboard
Highlights & Details
- Supports Intel core ultra processors for high performance
- Has a Dual channel memory architecture with DDR5 support
- Contains several M.2 slots for improved memory flexibility
- Equipped with the Intel turbo boost technology for improved processing speed
- Uses advanced cooling solutions to ensure system stability
Technical specifications
- RAM bus frequency 4533 MHz (O.C.)
- Supported RAM Health Check: Non-ECC
- RAM Registered or buffered: Unbuffered, clock-independent, unbuffered
- RAM Special features: Intel Extreme Memory Profile (XMP), two-channel memory architecture
- Type HD Audio (8-channel)
- Audio Codec: Realtek ALC1220P
- Audio compatibility: High-definition audio, Dolby Atmos
- Network interfaces: 802.11a/b/g/n/ac/ax/be (Wi-Fi 7), 2.5 Gigabit Ethernet, Bluetooth 5.4
- Expansion slots: 1 x CPU, 4 x DIMM 288-pin, 1 x PCIe 5.0 x16, 2 x M.2 socket (2280 M.2 Key M slot), 1 x M.2 socket (2242/2260/2280 M.2 slot with Key M), 1 x M.2 socket (2230/2280 M.2 Key M slot)
- Memory interfaces: SATA-600 interface points: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10 / RAID 5, PCIe 5.0 connection points: 1 x M.2, PCIe 4.0 connection points: 3 x M.2
- RAID features: Intel Rapid storage technology
- External interfaces: 1 x LAN (2.5Gigabit Ethernet), 1 x HDMI, 1 x DisplayPort, 1 x Thunderbolt 4, 1 x USB-C 2 Gen2, 3 x USB 3.2 Gen 3.2, 1 x USB 3.2 Gen 1, 4 x USB 2.0, 2 x antenna, 1 x microphone - Mini jack plug, 1 x audio line-out – mini jack plug, 1 x SPDIF-output
- Internal interfaces: 1 x USB-C 3.2 Gen 2 - multi-pin connector, 2 x USB 3.2 Gen 1 - multi-pin connector, 3 x USB 2.0 - multi-pin connector, 1 x audio - multi-pin connector
- Power connections: Main power connection, 24-pin, 2 8-pin ATX12V connections
- BIOS type: AMI
- BIOS functions: UEFI BIOS, Asus EZ Flash, Asus UEFI BIOS EZ Mode
- Hardware features: Intel turbo boost technology 2.0, Intel turbo boost technology 3.0, Asus advanced memory profile (AEMP) III, CUDIMM support, transparent CMOS button, Asus extreme engine Digi+, 5K black metallic capacitators, Asus Q-design, M.2 Q-latch, M.2 Q-release, M.2 Q-slide, Q-Release Slim, Q-Antenna, Q-Dashboard, Q-Slot, Q-DIMM, Q-LED, M.2 heat sink rear plate, M.2 heat sink, VRM heat sink design, Asus EZ DIY, BIOS Flashback key, BIOS Flashback LED, CPU socket lever protection, Asus ProCool, pre-mounted I/O shield, Asus SafeSlot, Asus SafeDIMM, Asus Aura Sync, 14+1+2+1 Phase Power design, NPU Boost, 80 A power stage
- Product type
Motherboard
- Chipset
Intel® B860
#####Intel® 1851
- Form factor
Micro-ATX
- Processor/type
(unterstützt Intel Core Ultra Prozessoren (Serie 2))
- RAM type
DDR5 RAM
- Clock speed
4533 MHz
- RAM / Max. upgrade
256 GB
- Interfaces
Gigabit LAN (1/2.5 Gbps)
HDMI™
DisplayPort
Thunderbolt 4
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Antenna (75 Ohm)
Microphone input
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
White
- Depth
244 mm
- Height
50 mm
- Width
244 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Range of use
PC
- Weight
1.23 kg
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Ethernet LAN
yes
- Number of memory slots
4
- Number of M.2 (M) slots
4
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- Microphone in
yes
- S/PDIF out port
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- Supported memory clock speed (max)
9066 MHz
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
2.12 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Thunderbolt ports quantity
1
- Unbuffered memory
yes
- Clear CMOS button
yes
- Number of storage drives supported
8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376548 Asus ROG STRIX B860-G GAMING WIFI Motherboard PC base #####Intel® 1851 Form factor (details) Micro-ATX Motherboard chips
Description
Versatile connectivity
The Asus ROG STRIX B860-G GAMING Wi-Fi motherboard offers a wide range of connectivity options, including USB 4, multiple USB 3.2 ports and HDMI, making it easy to connect all peripherals. In addition, Intel 2.5 offers Gigabit Ethernet and Wi-Fi 7 high-speed Internet connections for online games and streaming.
Robust audio capabilities
Experience breathtaking sound quality with the high-definition audio codec and Dolby Atmos-compliance. The motherboard contains a dedicated sound card, which provides for an impressive audio experience, which improves the gaming pleasure and the multimedia consumption.
Advanced thermal design
The motherboard features a VRM heat sink and pre-mounted I/O shield to ensure optimum temperatures during intensive gaming sessions. The M.2 heat sink and additional cooling solutions ensure that the system remains stable even under high loads.
Generous expansion options
With four memory DIMM slots and multiple M.2 Key M slots, the Asus ROG STRIX B860-G supports extensive extensions. The ability to use RAID configurations provides improved data redundancy and performance.
Innovative BIOS functions
The AMI BIOS with Asus EZ Flash and UEFI BIOS provides a user-friendly interface for easy monitoring and optimization of system settings. Features such as Asus Q-Design make it easy to install and manage components.
This text is machine translated.
Features
- Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
- Intel® LGA 1851 Socket: Ready for Intel® Core™ Ultra Processors (2 Series)
- Exclusive AI technologies: NPU Boost, Asus AI Advisor, Asus exclusive AI Networking II.
- Exclusive storage technologies: DIMM Fit and AEMP III to simplify setup and improve performance
- Robust power supply: 14(80A)+1(80A)+2(80A)+1(80A) power amplifiers with ProCool power connectors, MicroFine alloy reactors and high-quality metal capacitors
- Optimised cooling design: Massive heat sink with integrated I/O cover, high-conductive heat conductive heat conductive pads
- Latest M.2 support: One PCIe® 5.0 M.2 slot and three PCIe 4.0 M.2 slots, all with comprehensive cooling solutions
- Versatile connectivity options include a Thunderbolt™ 4 USB Type-C® connector, a USB 20Gbps Type-C connector at the back, two additional USB 10Gbps ports, PCIe 5.0 x16 SafeSlot with full support for next-generation graphics cards, HDMI™ 2.1 and DisplayPort™ 1.4
- High-performance networks: Built-in Intel Wi-Fi 7 (802.11b) with Asus WiFi Q-antenna, Intel 2.5 GB Ethernet
- DIY-friendly design: M.2 Q-Release, PCIe Slot Q-Release Slim, new M.2 Q-Latch, M.2 Q-Slide, Q-Antenna, BIOS Q-Dashboard, Q-LED, BIOS Flashback™ key, Clear CMOS key and pre-mounted I/O shield
- Immersive Audio: Realtek ALC1220P Codec with Savitech SV3H712 amplifier, together with Dolby Atmos®
- Unmatched personalization: Asus exclusive Aura Sync RGB lighting, including three addressable Gen 2 headers Renowned software: Asus DriverHub, Dolby Atmos®, TurboV Core, GlideX, hwinfo, bundled 60-day AIDA64 Extreme subscription
Scope of delivery
- Asus Wi-Fi Q-antenna
- Cable Ties
- M.2 Q latch
- M.2 Q-Slide
- ROG key chains
- ROG STRIX sticker
- 3 x M.2 Rubber
- M.2 back plate rubber pack
- 2 x Serial ATA cable










