
Asus ROG STRIX B860-I GAMING WIFI Motherboard
Highlights & Details
- Supports DDR5 RAM with speeds of up to 4533 MHz (O.C.)
- Integrated high-definition audio with Dolby Atmos-support
- Provides advanced connectivity options including Thunderbolt 4
- Provides 2.5 Gigabit Ethernet and Wi-Fi 6E for excellent network connections
- Adjustable RGB lighting with Asus Aura Sync
Technical specifications
- RAM bus frequency 4533 MHz (O.C.)
- Supported RAM Health Check: Non-ECC
- RAM Registered or buffered: Unbuffered, clock-independent, unbuffered
- RAM Special features: Intel Extreme Memory Profile (XMP), two-channel memory architecture
- Type HD Audio (8-channel)
- Audio Codec: Realtek ALC1220P
- Audio compatibility: High-definition audio, Dolby Atmos
- Network interfaces: 802.11a/b/g/n/ac/ax/be (Wi-Fi 7), 2.5 Gigabit Ethernet, Bluetooth 5.4
- Expansion slots: 1 x CPU, 2 x DIMM 288-pin, 1 x PCIe 5.0 x16, 1 x M.2 socket (2260/2280 M.2 Key M Slot), 1 x M.2 socket (2242/2260/2280 M.2 slot with Key M)
- Memory interfaces: SATA-600 interface points: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10 / RAID 5, PCIe 5.0 connection points: 1 x M.2, PCIe 4.0 connection points: 1 x M.2
- RAID features: Intel Rapid storage technology
- External interfaces: 1 x LAN (2.5Gigabit Ethernet), 1 x HDMI, 1 x DisplayPort, 1 x Thunderbolt 4, 3 x USB 3.2 Gen 1, 1 x USB 3.2 Gen 2, 1 x USB-C 3.2 Gen2, 2 x USB 2.0, 2 x antenna, 1 x microphone - Mini jack plug, 1 x audio line-out – mini jack plug, 1 x SPDIF-output
- Internal interfaces: 1 x USB-C 3.2 Gen 2 - multi-pin connector, 2 x USB 3.2 Gen 1 - multi-pin connector, 2 x USB 2.0 - multi-pin connector, 1 x audio - multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS functions: UEFI BIOS, Asus EZ Flash, Asus UEFI BIOS EZ Mode
- Hardware features: Intel turbo boost technology 2.0, Intel turbo boost technology 3.0, Asus advanced memory profile (AEMP) III, CUDIMM support, transparent CMOS button, ROG CPU-Z, 5K black metallic captors, Asus Aura Sync, Asus extreme engine Digi+, Asus EZ DIY, Asus ProCool, Asus Q design, Asus SafeDIMM, Asus SafeSlot, lever protection for CPU sockets M.2 heat sink, M.2 heat sink rear plate, M.2 Q-latch, PCIe Slot Q-Release, Pre-assembled I/O shield, Q-Antenna, Q-Dashboard, Q-DIMM, Q-LED, Q-Slot, VRM heat sink design, 10+1+2+1 phase power supply design, AI Networking II, DIY friendly design, NPU boost
- Product type
Motherboard
- Chipset
Intel® B860
#####Intel® 1851
- Form factor
Mini-ITX
- Processor/type
(unterstützt Intel Core Ultra Prozessoren (Serie 2))
- RAM type
DDR5 RAM
- Clock speed
4533 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
Gigabit LAN (1/2.5 Gbps)
HDMI™
DisplayPort
Thunderbolt 4
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Antenna (75 Ohm)
Microphone input
Show more
- No. of DDR5 slots
2 x
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Multicolour
- Depth
170 mm
- Height
100 mm
- Width
170 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Onboard graphics card
No
- Range of use
PC
- Weight
812.6 g
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Ethernet LAN
yes
- Number of memory slots
2
- Number of M.2 (M) slots
2
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- Microphone in
yes
- S/PDIF out port
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- Supported memory clock speed (max)
9066 MHz
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.47 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Thunderbolt ports quantity
1
- Unbuffered memory
yes
- Clear CMOS button
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376549 Asus ROG STRIX B860-I GAMING WIFI Motherboard PC base #####Intel® 1851 Form factor (details) Mini-ITX Motherboard chipse
Description
Compact design
This Mini-ITX motherboard can be installed without any problems in smaller PC housing and maximizes thus the space requirement at constant power.
Robust connectivity
Fitted with several USB 3.2 ports and a Thunderbolt 4 interface, this motherboard supports a variety of devices for an improved user-friendliness.
Excellent audio quality
The Realtek ALC1220P audio codec ensures high-resolution audio output and therefore an impressive listening experience, whether playing or enjoying music.
Advanced power management
The 10+1+2+1-phase power supply system with Intel turbo boost technology provides for an efficient power supply and optimizes the performance under load.
Improved cooling solutions
The motherboard is equipped with M.2 heatsinks and VRM heat sinks for improved heat management, which ensures stability during intensive tasks.
This text is machine translated.
Features
- Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
- Intel® LGA 1851 Socket: Ready for Intel® Core™ Ultra Processors (2 Series)
- Exclusive AI & storage technologies: Asus AI Advisor, Asus exclusive AI Networking II, DIMM Fit and AEMP III to simplify setup and improve performance
- Robust power supply: 10(80A)+1(80A)+2(80A)+1(80A) power amplifiers with ProCool power connectors, MicroFine alloy reactors and high-quality metal capacitors
- Optimised cooling design: Massive heat sink with integrated I/O cover high-conductive heat-conductive heat-conductive heat-conductive pads and are connected with an L-shaped heat-pipe
- Latest M.2 support: Two onboard PCIe® 5.0 M.2 slots, one of which is cooled by a large heat sink to maximize performance, and the other for additional storage space
- Versatile connectivity: One Thunderbolt™ 4 USB Type-C® port, one USB 20Gbps port, two USB 10Gbps ports, PCIe 5.0 x16 SafeSlot, and full support for Next-Gen graphics cards, HDMI™ 2.1
- High-performance networks: Wi-Fi 7 (802.11b) with Asus WiFi Q-antenna, Intel 2.5 GB Ethernet
- DIY-friendly design: PCIe slot Q-Release Slim, Q-antenna, BIOS Q-Dashboard, Q-LED, Clear CMOS-button and pre-mounted I/O-shield
- Immersive Audio: ROG SupremeFX ALC1220P Codec with Savitech SV3H712 amplifier, together with Dolby Atmos®
- Unmatched personalization: Two Gen 2 ARGB headers, all configurable with Asus exclusive Aura Sync RGB lighting
- Renowned software: Asus DriverHub, Dolby Atmos®, TurboV Core, GlideX, hwinfo, bundled 60-day AIDA64 Extreme subscription
Scope of delivery
- Asus Wi-Fi Q-antenna
- Cable Ties
- M.2 bracket
- M.2 Q latch
- M.2 Screw package
- ROG key chains
- ROG STRIX sticker
- 2 x Serial ATA cable
- 1 x USB 2.0 splitter cable
- 1 x panel cables











