
Asus ROG Strix Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Highlights & Details
Asus ROG Strix Gaming screen
- Screen size 67.3 cm (26.5 inch) 4K, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- WOLED panel type
- Contrast ratio 1300:1
- Contrast ratio (dynamic): 1500000:1
- 0.229 x 0.229 mm pixel distance
- HDMI version 2.1
- Swivel angle range 45 - -45°
- Tilt angle range 20 to -5°
- Energy efficiency class (HDR): F
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
67.3 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
1300 cd/m²
- Static contrast ratio
1300 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Inclination
-5/+20
- Adjustable height
120 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- Width
605 mm
- Height
508 mm
- Depth
219 mm
- Weight
6.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 605 x 508 x 219 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Device depth (without stand)
50 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
368 mm
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.2 kg
- Width (without stand)
605 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- Digital horizontal frequency
30 - 390 kHz
- Digital vertical frequency
40 - 240 Hz
- sRGB coverage (typical)
135 %
- AMD FreeSync
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
99 %
- Energy consumption (SDR) per 1000 hours
24 kWh
- Energy consumption (HDR) per 1000 hours
26 kWh
- Shadow control
yes
- Motion blur reduction
yes
- HDMI
yes
- Swivelling
yes
- Package weight
9.5 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.4 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767354 Asus ROG Strix Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Description
World's first GLOSSY WOLED GAMING MONITOR
The ROG STRIX OLED 27-inch gaming monitor XG is made with an exclusive 1440p glossy WOLED panel with an image refresh rate of 240 Hz, OLED anti-flicker technology and a gray-to-gray response time (GTG) of 0.03 ms - for immersive, quick gaming. A large tailor-made heatsink provides for an extraordinary cooling performance, while the Asus OLED care functions reduce the risk of burning-in, in order to ensure the long life of the OLED-panel.
EXCLUSIVE SHINING WOLED PANEL
This exclusive ROG panel delivers deep black color shades and pin-sharp images in all lighting conditions and thus provides an extraordinary viewing experience.
DOMINATE AT 240 HZ
ROG OLED technology gives you the upper hand over the competition - thanks to pin-sharp 1440p graphics and super-smooth game play with amazing 240 Hz.
OLED ANTI-FLICKERING
ROG exclusive OLED anti-flicker technology offers three frame rate ranges (strong / medium / off) to reduce flickering in frame rate fluctuations and ensure an immersive gaming experience.
3RD GEN ROG OLED TECHNOLOGY
Advantages of OLED technology
The extremely high contrast ratio offered by OLED technology ensures deep blacks and vibrant colors. Moreover, the amazing gray-to-gray response time (GTG) of 0.03 ms provides a flicker-free gameplay with low latency. These features make the XG27AQDMG perfect not only for games, but also for the professional video and photo editing.
Asus OLED care
ADVANCED tailor-made HEATSINK
The tailor-made passive heat sink of the XG27AQDMG provides for an optimum heat dissipation. In addition, the back of the monitor has ventilation openings at the top, which further improve the cooling and considerably reduce the risk of burning.
Asus OLED care
SCREEN PROTECTION
Asus OLED CARE offers timely pixel cleaning reminders, a screen saver, a screen shift function and more to protect the OLED panel and ensure the longevity of the screen.
ASPECT RATIO
For gamers who typically use smaller monitors, the XG27AQDMG can display a 24.5-inch image, a 4-3-aspect ratio image, or a full-screen image in 4:3 aspect ratio with deep-black OLED margins around the image. For FPS players, the 4:3-full screen format means that goals or character models in the game look a bit bigger, making them easier to hit.
Uniform brightness
When enabled, the ROG-exclusive Uniform Brightness setting in the OSD menu reduces peak brightness to keep the level consistent for better visibility, even if you change the size of bright white windows. This also makes marathon gaming sessions much more pleasant for the eyes.
Asus DisplayWidgetCenter
With the new DisplayWidget Center software, you can easily change the monitor settings and OLED-related functions via an intuitive mouse interface - so you don't have to access the OSD menu.
Futuristic design inspired by Cyberpunk
The XG27AQDMG's clear and elegant aesthetics underline its premium status. A tripod socket is even installed on the top of the monitor to attach a camera for streaming setups.
The base has a small footprint to make space for keyboard and mouse. There is also a groove for mobile devices to support phones.
Compact pedestal design
The frameless panel enables an immersive viewing.
Super slim frameless design
SMOOTH AND RESPONSIVE
The XG27AQDMG features Nvidia® G-SYNC™ compatible and AMD FreeSync™ premium technology for smooth, low-latency display.
IN-GAME IMPROVEMENTS
Asus dynamic shadow boost uses ROG gaming AI technology to automatically amplify dark areas of the screen without affecting the rest of the screen, making it easier to detect opponents who hide in dark areas of the card.
The Asus-exclusive, integrated GamePlus hotkey offers the extensions in the game. The GamePlus functionality was developed together with professional gamers. It enables you to train and improve your gaming abilities with the dynamic reticle improved by the ROG Gaming AI technology.
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. This unique function can be called up very easily via a hotkey or the OSD-setting menu.
The Asus flicker-free technology certified by TÜV Rheinland prevents flickering and provides for a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with long viewing times.
The new hardware-based Asus low blue light technology reduces potentially harmful blue light emissions while providing better color performance than monitors with software-based filter solutions.
COMPREHENSIVE CONNECTIVITY
A variety of connectivity options, including one DisplayPort™ 1.4, two HDMI® 2.0 ports, and one USB hub, provide support for a wide range of multimedia devices.
Ergonomic stands
The specially designed stand can be tilted, swiveled, rotated and adjusted in height for an ideal viewing position. The screen is also VESA compatible for wall mounting.
Sustainability for an incredible future
Environmentally friendly packaging
Asus is committed to a sustainable future and is committed to making a positive contribution to society and the environment. The latest ROG monitors are supplied in a 100% recycled carton package to avoid waste.
This text is machine translated.
Features
- 26.5-inch QHD (2560 x 1440) glossy WOLED gaming monitor with 240 Hz picture repetition rate and 0.03 ms response time for immersive gaming
- Highly efficient customized heat sink, advanced air-flow design and Asus OLED care functions for reducing the risk of burning
- The ROG-exclusive OLED anti-flicker technology reduces flickering in case of fluctuations in the picture repetition rate
- Third generation WOLED technology provides brighter, full white windows, clearer text and improved motion display
- Optional uniform brightness setting provides consistent brightness levels
- The DisplayWidget Center Software provides easy access to the OLED Care functions and allows you to adjust the monitor settings with the mouse
- ROG gaming A.I. Technology with AI-controlled functions for improving the gaming experience.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














