
Asus ROG Strix Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms IPS LCD
Highlights & Details
Asus ROG Strix Gaming screen
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Panel type: Fast IPS
- Contrast ratio 1300:1
- 0.155 x 0.155 mm pixel distance
- HDMI version 2.1
- Swivel angle range 40 - -40°
- Tilt angle range 20 to -5°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
162 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
1300 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Inclination
-5/+20
- Adjustable height
110 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- Width
614 mm
- Height
503 mm
- Depth
188 mm
- Weight
6.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 503 x 188 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- Device depth (without stand)
86 mm
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
367 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.7 kg
- Width (without stand)
614 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
27 - 255 kHz
- Digital vertical frequency
48 - 162 Hz
- sRGB coverage (typical)
130 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- Shadow control
yes
- HDMI
yes
- Swivelling
yes
- Package weight
9 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.6 cm
- Viewable size, vertical
33.5 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767357 Asus ROG Strix Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms IPS LCD
Description
With ROG STRIX XG27UCGR, carefully designed for usefulness and performance, you can enhance your gaming experience. Immerse yourself with Frame Rate Boost, with which the monitor easily enter a 1080p 485 Hz-mode for eSports-compatible power and lightning-fast 0.3 ms response time (min.) can "no". Overcome challenges with AI-controlled features and extend your connectivity options with a versatile Type C connector so you can stay one step ahead and enjoy the comfort of modern connectivity.
Unmatched visual brilliance
Immerse yourself in breathtaking visual precision with the ROG Trix XG27UCGR. Its Fast IPS technology, combined with vivid 4K resolution and HDR400 display support, delivers an unparalleled gaming and multimedia experience that brings every detail to life with bright colors and remarkable clarity.
GROUNDBREAKING Dual-MODE DISPLAY
The ROG STRIX XG27UCGR gaming monitor sets new standards with its Dual-mode function. With this 27" gaming display you can switch back and forth between a powerful 4K @ 162 Hz and a breathtaking FHD @ 485 Hz at the press of a button.
Asus Smart pixel technology:
Enjoy 4K upscaling
Asus Smart pixel technology intelligently improves each picture and uses the advanced 4K upscaling feature to deliver pin-sharp pictures even at lower resolutions. Whether you're using the maximum frame rate for competitive games, or moving into a movie world, this smart 4K upscaling helps keep your content crisp, clear, and fluid. Experience hyper-realistic clarity in close-up images while maintaining razor-sharp precision and defined edges in the distance – so you never lose sight of the details that are most important.
Gaming without teaming & ghosting
Enjoy a gaming experience without tearing with G-SYNC & FreeSync-compatibility. This ensures smooth, synchronized images by enabling the variable frame rate (VRR). In addition, the ELMB SYNC technology eliminates ghosting and tearing for sharp images and high frame rates while playing. The integrated Asus variable overdrive technology adjusts the overdrive setting of the monitor dynamically to fluctuating picture rates and thus provides for optimum results in every game.
Lively colors ex work
Immerse yourself in a wider spectrum of vibrant colors with a color range of DCI-P3 95% and sRGB 130% as per cinema standard. Each monitor is subjected to stringent factory controls to ensure color accuracy and to guarantee a true-to-life and intensive viewing experience
Versatile connectivity
Thanks to the extensive connection options you can easily connect your devices. These include a Type C connector* that supports DP Alt video output and power, a DisplayPort 1.4 for high-resolution, high-frame-rate connections, and an HDMI port for connecting consoles and other multimedia devices.
Smarter play with AI functions
The KI assistant in the XG27UCGR includes AI Visual, Dynamic Crosshair and Dynamic Shadow Boost and helps players to practice more effectively and improve their abilities.
Compact design, ergonomic comfort
This monitor has a compact footprint and thus saves valuable space on your desk. It also comes with a handy stand-on cradle that lets you easily keep your phone within easy reach and charge at the same time via Type-C connector. The ergonomically designed stand can be tilted, rotated, swiveled and adjusted in height so that you can find the perfect viewing position all day long. The VESA compatibility means you can also attach the monitor to a wall for added flexibility.
Improve gaming with 4K on consoles and ROG Ally X handheld*
Enjoy truly immersive 4K** gaming with sharper images and clearer text on PlayStation 5, Xbox Series X, Nintendo Switch 2, and ROG Ally X. In addition, Auto Low Latency Mode automatically turns on and provides extremely responsive control as soon as the game starts.
Settings can be easily adjusted
With the intuitive DisplayWidget Center APP, you can easily adjust your monitor settings without needing any physical buttons. Easily customize your settings for different games and applications.
Maintaining an incredible future
Environmentally friendly packaging
Asus is committed to environmental responsibility. This monitor is shipped in a 100% recycled carton package to avoid waste and promote sustainable practices.
This text is machine translated.
Features
- 27-inch 4K (3840 x 2160) gaming monitor with versatile Dual mode (4K @ 162 Hz or FHD @ 485 Hz)
- The Asus fast IPS technology enables a response time of 0.3 ms (min.) For sharp gaming graphics with high frame rates
- The Asus Smart pixel technology emphasizes each detail and provides for sharper, livelier pictures, even at lower resolutions
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- 95% DCI-P3 color space with advanced Asus grayscale tracking technology for smoother color gradations and uniformity
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- USB Type-C with DP Alt Mode for a clear setup
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













