
Asus ROG STRIX GS-BE18000 WLAN router 2.5 gigabit Ethernet Tri-band (2.4 GHz/5 GHz/6 GHz), black
Highlights & Details
- Tablet-router black
- Tri-Band (2.4 GHz/5 GHz/6 GHz) Wi-Fi 7 (802.11b) 11529 Mbit/s.
- 2.5 Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 7
- USB connection
- Quality of Service (QoS) support
- MU-MIMO technology
- This text is machine translated.
Technical specifications
- WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 7 (802.11be)
- Product type: Tabletop router
- Product type
Wi-Fi router
- Type
ROG Strix GS-BE18000
- Function
Router
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi transmission rate (max.)
11529 MBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
USB
- No. of antennas
8 x
- 10/100/1000 Mbps ports
7 x
- Width
90 mm
- Height
225 mm
- Depth
225 mm
- Weight
927.5 g
- Factory colour
Black
- Processor cores (No.)
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Memory techology
DDR4
- Max. output current
5 A
- Output voltage
12 V
- Power supply (details)
110 - 240 V
- CPU speed
2000 MHz
2048 MB
- Safety
OWE
SSH
SSID
WPA
WPA2
WPA2-Enterprise
WPA2-Personal
WPS
- UKCA
yes
- Ethernet LAN
yes
- Antenna included
yes
- Firewall
yes
- Dynamic DNS (DDNS)
yes
- Wake-on-LAN ready
yes
- USB port
yes
- Filtering
yes
- DSL WAN
no
- Ethernet WAN
yes
- SIM card slot
no
- WLAN data transfer rate (max)
11529 Mbit/s
- WLAN data transfer rate (first band)
688 Mbit/s
- WLAN data transfer rate (second band)
5764 Mbit/s
- WLAN data transfer rate (third band)
11529 Mbit/s
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- System event log
yes
- DHCP server
yes
- Reset button
yes
- Port triggering
yes
- Support Samba (storage)
yes
- Schedule access
yes
- MU-MIMO technology
yes
- Intelligent Mesh technology
yes
- Firmware upgradeable
yes
- Parental control
yes
- Flash memory
256 MB
- MAC address table
64 Eintragungen
- On/off switch
yes
- DMZ support
yes
- Port forwarding
yes
- Network address translation (NAT)
yes
- Package weight
1.6 kg
- Built-in processor
yes
- WPS push button
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521976 Asus ROG Strix GS-BE18000 Wi-Fi router 11529 MBit/s
Description
Features
- Tri-band WiFi 7 with up to 18,000 Mbps throughput, 320 MHz channel support, 4×4 on the 6 GHz band, MLO and 4K QAM
- 20G wired capacity with one 2.5G WAN port and seven 2.5G LAN ports
- Powerful quad-core CPU with 2.0 GHz, 2 GB RAM and robust cooling
- Compact with eight internal antennas powered by 10 powerful FEMs and up to 3,300 square meters of coverage
- ROG-exclusive gaming network offers triple-level game acceleration with Adaptive QoS, OpenNAT and automatic MLO, which is enabled by default to optimize gameplay and reduce latency, as well as a dedicated 2.5G gaming port for better performance
- Three-level network security with AiProtection Pro, Smart Home Master and pre-installed VPNs







