GAME LIGHTING. FIGHT HARDER.
The ROG Strix Impact III is a light, ergonomic 59-grams gaming mouse, which is best equipped for relentless hardcore action. It has a 12,000 dpi sensor with an extremely low deviation of 1 %, an immediate and uniform click release and a structured surface for optimal grip and durability. With the ROG Strix Impact III as your weapon, you will set yourself apart from your weight class.
DESIGNED TO BE YOUR RELIABLE, ULTRA-LIGHT COMPANION
ROG Strrix Impact III's interior design not only improves structural rigidity, but also dramatically reduces weight, making it easy for hours of fast swiping and moving.
The shape of the mouse is also designed in such a way that it is well suited for all kinds of grips.
The specially shaped recess on the L/R buttons lets your fingers rest comfortably, so that you hit the perfect point every time you take a shot.
The extremely flexible and light ROG Paracord and the 100% PTFE mouse base minimize the resistance and the hanging remain for a smooth gliding
MOTION TRACKING TOWARD THE SPOT
Equipped with an optical sensor, which offers a range of 100-12,000 dpi, and with the best class deviation of 1 % and a polling rate of 1000 Hz, the ROG Strix Impact III guarantees a fast response and precise control.
Use the DPI button on the bottom of the mouse to toggle between four preset levels or use the DPI on the Scroll function to make adjustments while driving.
AURA LIGHTING
Aura Sync RGB lighting lets you take your style to the next level with an endless range of colors or preset effects.
ARMORY CRAT
With the intuitive user interface of Armoury Crate, you can easily adjust ROG Strix Impact III to your playing style - adjust the settings for performance and surface calibration, program and assign the buttons, adjust the light effects and much more. You can even track the hardware statistics during the game for data analysis.
This text is machine translated.