ROG Strix LC III 240 ARGB white
ROG Strix LC III ARGB All-in-One liquid CPU water cooler with 360° rotating water block, Asetek pump of the 7. Generation V2, high-quality ROG ARGB fans and 10+ user-defined RGB Aura lighting effects.
Improve your style.
Boost your cooling.
Achieve optimal performance and breath-taking aesthetics with the ROG Strix LC III 240 ARGB White Edition, which is equipped with the new Gen7 v2 pump from Asetek and the ROG ARGB fans of the latest generation. The heat generation of AMD Ryzen™ and Intel® Core™ processors can be easily managed to unleash limitless performance. Enjoy more flexibility in the installation with a 360° rotating water block, which enables different mounting options. Discover a range of Aura lighting modes to enhance the visual aesthetics of your gaming build. And the perfect blend of efficiency and exquisite design for an unparalleled experience.
Limitless cool
ROG STRIX LC III 240 ARGB White Edition features a new and quieter Asetek Gen7 V2 pump with updated cold plate technology that provides additional cooling of 100 watts and up to 0.5°C lower temperatures*. Increased CPU cooling efficiency for unmatched stability with heavy workload.
* Compared to the Asetek pump of the 7. Generation
Experience the freedom
An innovative, 360° rotating water block with a magnetic design offers unprecedented flexibility in the installation of water cooling.
Brilliant lighting
With a variety of Aura lighting effects, you can transform your gaming rack into a colorful spectacle. The intelligent mode goes one step further and offers dynamic lighting to visualize different hardware loads. And with the support of Aura Creator you can create your own light effects that makes your setup really unique.
Cool & QuietAesthetic ingenuity
Subtle details, uncompromising style in form and function.
Comprehensive compatibility
The ROG STRIX LC III 240 ARGB White Edition is compatible with a wide range of Intel® and AMD motherboard platforms, giving you great flexibility in the choice of the processor and design.
Cooling on the display
The LCD screen opens up a number of possibilities. View system statistics live or adjust the animations to create your unique game.
This text is machine translated.