Improve your style. Boost your cooling.
Achieve optimal performance and breathtaking aesthetics with ROG Strix LC III 360 ARGB, the Asetek 7 pump. Generation V2 and ROG ARGB-fans of the latest generation is fitted. The heat generation of AMD Ryzen™ and Intel® Core™ processors can be easily managed to unleash limitless performance. Enjoy more flexibility in the installation with a 360° rotating water block, which enables different mounting options. Discover a range of Aura lighting modes to enhance the visual aesthetics of your gaming build. And the perfect blend of efficiency and exquisite design for an unparalleled experience.
Limitless cool
The ROG Stripe LC III 360 has a new and quieter Asetek pump of the 7. Generation V2 with updated cold plate technology that provides additional cooling power of 100 watts and up to 0.5°C lower temperatures*. Increased CPU cooling efficiency for unmatched stability with heavy workload.
* Compared to the Asetek pump of the 7. Generation
Experience the freedom
An innovative, 360° rotating water block with a magnetic design offers unprecedented flexibility in the installation of water cooling.
Brilliant lighting
With a variety of Aura lighting effects, you can transform the block of water into a colorful spectacle. The intelligent mode goes one step further and offers dynamic lighting to visualize different hardware loads. And with the support of Aura Creator you can create your own light effects that makes your setup really unique.
0dB technology
The fans run automatically at 0 rpm in low-load mode and thus provide for a quiet and quiet environment.
Anti-vibration rubber
The fans are fitted at all four corners with anti-vibration rubber, WAS resonance sounds are effectively reduced.
Strong air pressure
The new design of the fan blades offers a strong static pressure for a constant power.
Aesthetic ingenuity
Subtle details, uncompromising style in form and function.
COMPREHENSIVE KOMPATIBILITÄT
The ROG STRIX LC III 360 ARGB is compatible with a wide range of Intel® and AMD mainboard platforms and gives you the flexibility to combine them with the processor of your choice.
CPU SOCKET SUPPORT
Cooling on the display
The LCD screen opens up a number of possibilities. View system statistics live or adjust the animations to create your unique game.
This text is machine translated.