

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming screen
2560 x 1440 p
67.3 cm
26.5 inch
26 inch
16:9
OLED
280 Hz
0.03 ms
250 cd/m²
1500000 : 1
0.229 mm
Black
HDMI™
DisplayPort
USB C®
Headphone jack (3.5 mm)
1 x
1 x
1 x
Kensington lock
G-Sync
Freesync
-5/+20
110 mm
90°
45°
178°
178°
Matt
NVIDIA G-Sync Compatible
VESA adaptive sync
AMD FreeSync Premium Pro
No
Yes
609 mm
449 mm
188 mm
6.1 kg
100 - 240 V
(W x H x D) 609 x 449 x 188 mm
Height
Pivoting
Tilt
Pivoting (rotation)
24 inch - 29 inch
Low Blue Light technology
Gaming
QHD
100 x 100 mm VESA standard
F (A - G)
67.3 cm (26.5 inch)
QHD (2560 x 1440 Pixel)
67.3 cm
25 kWh/year
0.3 W
28 W
yes
User & Safety Instructions 3443858 Asus ROG Strix OLED XG27ACDMS Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, DisplayP
The necessary accessories are required to use the article as described.