
Asus ROG Strix OLED XG27ACDNG Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms Headphone input O
Highlights & Details
Asus ROG Strix OLED XG27ACDNG Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size 67.3 cm (26.5")
- HD-type Quad HD
- Screen technology: QD-OLED
- Contrast ratio 1500000:1
- HDMI version 2.1
- Swivel angle range 45 - -45°
- Tilt angle range 20 to -5°
- Energy efficiency class (SDR): F
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
360 Hz
- Response time
0.03 ms
- Brightness
1000 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Static contrast ratio
1500000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- HDR support
Yes
- HDR format
HDR10
- Width
610.3 mm
- Height
514.8 mm
- Depth
218.8 mm
- Weight
7.44 kg
- Dim
(L x W x H) 600 cm x 610.3 mm x 514.8 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
QHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
75 W
- Device depth (without stand)
70.5 mm
- Length
600 cm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
352.4 mm
100 x 100 mm
- UKCA
yes
- Headphone out
yes
- Weight (without stand)
4.97 kg
- Width (without stand)
610.3 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- Digital horizontal frequency
30 - 625 kHz
- Digital vertical frequency
48 - 360 Hz
- sRGB coverage (typical)
135 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,229 x 0,229 mm
- USB Power Delivery (USB PD)
yes
- Display brightness (peak)
450 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
90 W
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
33 kWh
- Shadow control
yes
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Package weight
10.4 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.4 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393342 Asus ROG Strix OLED XG27ACDNG Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms Headphone input O
Description
Features
- 26.5-inch QHD (2560 x 1440) QD OLED gaming monitor with 360 Hz screen refresh rate and 0.03 ms response time for immersive gaming,Highly efficient user-defined heat sink, advanced airflow design and Asus OLED CARE+ features to reduce burn risk,ROG exclusive OLED anti-flicker technology reduces flickering in gamrate variations,VESA HDR 400 true black compliance, 99% DCI-P3 true 10-bit and Delta E < 2 color difference for amazing HDR performance,The DisplayWidget Center Software enables easy access to OLED Care functions and adjustment of the monitor settings with the mouse, Extensive connection options like DisplayPort 1.4 (DSC), HDMI 2.1 and USB-C with 90 W Power delivery
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















