
Asus ROG Strix OLED XG27AQDNG Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.3 ms HDMI® 2.1 OLED
Asus ROG Strix OLED XG27AQDNG Gaming screen
Highlights & Details
- Screen size 67.3 cm (26.5 inch) QHD, 2560 x 1440 p;Response time: 0.3 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.1;G-Sync, AMD Radeon FreeSync, HDR, Height adjustable, Swivelling, Pivoted, Tiltable, VESA Mount 100 x 100 mm, Blue light reduction, Flicker-free technology
Technical specifications
- HD-type Quad HD
- Screen technology: QD-OLED
- Contrast ratio 1500000:1
- 0.229 x 0.229 mm pixel distance
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
360 Hz
- Response time
0.3 ms
- Brightness
1000 cd/m²
- Static contrast ratio
1500000 : 1
- Dot pitch
0.229 mm
- Factory colour
Black
- Interfaces
HDMI® 2.1
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
G-Sync
AMD Radeon FreeSync
HDR
Height adjustable
Swivelling
Pivoted
Tiltable
VESA Mount 100 x 100 mm
Blue light reduction
Flicker-free technology
- Inclination
-5/+20
- Adjustable height
110 mm
- Swivel angle
45°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR True Black 400
- Width
611.1 mm
- Height
502.5 mm
- Depth
169.4 mm
- Weight
6.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611.1 x 502.5 x 169.4 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
OLED
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
60 W
- Device depth (without stand)
66.5 mm
- Display properties
OLED
- Display resolution
2560 x 1440 Pixel
- Height (without base)
369.6 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.1 kg
- Width (without stand)
611.1 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
26,2 - 935,48 kHz
- Digital vertical frequency
48 - 360 Hz
- sRGB coverage (typical)
135 %
- AMD FreeSync
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
24 kWh
- Energy consumption (HDR) per 1000 hours
27 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
9 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637222 Asus ROG Strix OLED XG27AQDNG Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.3 ms HDMI® 2.1 OLED
Description
ROG STRIX OLED XG27AQDNG
The ROG STRIX OLED XG27AQDNG is a 27-inch QHD gaming monitor with 360 Hz. The state-of-the-art QD OLED panel offers greater durability and minimal flicker compared to previous OLED technologies, even at fluctuating frame rates. With the additional Neo Proximity Sensor in the new ROG OLED Care Pro Suite the monitor switches to a black screen, if no user is detected, in order to prevent a burn-in.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




