
Asus ROG Strix OLED XG27AQNGV Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms VA LCD
Highlights & Details
Asus ROG Strix OLED XG27AQNGV Gaming screen
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDR, G-Sync, AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, Tiltable, Swivelling, Pivoted, Height adjustable, VESA Mount 100 x 100 mm
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.233 x 0.233 mm pixel distance
- Number of downstream ports: 3
- HDMI version 2.1
- Swivel angle range 45 - -45°
- Tilt angle range 20 to -5°
- European Energy Labelling Register (EPREL) code: 2452366
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
360 Hz
- Response time
1 ms
- Brightness
500 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
HDR
G-Sync
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
Tiltable
Swivelling
Pivoted
Height adjustable
VESA Mount 100 x 100 mm
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-SYNC
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
614 mm
- Height
503 mm
- Depth
188 mm
- Weight
6.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 503 x 188 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
38 W
- Device depth (without stand)
86 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
367 mm
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.3 kg
- Width (without stand)
614 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
10 cm
- Pivot
yes
- Digital horizontal frequency
31 - 621 kHz
- Digital vertical frequency
59 - 360 Hz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
70 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
9.2 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.6 cm
- Viewable size, vertical
33.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637232 Asus ROG Strix OLED XG27AQNGV Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms VA LCD
Description
ROG STRIX Pulsar XG27AQNGV gaming monitor
27-inch 2560x1440, 360Hz (over 144Hz), G-Sync Pulsar Technology, 1ms, Ultrafast IPS, Esports Dual-mode, ambient adaptive technology, G-sync HDR, aura sync
KING OF THE HILL
The ROG Trix XG27AQNGV is the perfect Esports gaming monitor for fast-paced FPS games. This QHD display (2560 x 1440) is equipped with Ultrafast IPS panel technology, which supports a refresh rate of 360 Hz. The Nvidia®G-SYNC® processor with G-Sync Pulsar technology provides the best motion clarity, combined with a liquid G-SYNC variable refresh rate for tear-free immersion with super-accurate colors and HDR with low latency.
The ultimate clarity of movement
For more precise aiming and sharper, clearer game play the G-SYNC uses Pulsar strobe with variable frequency, in order to deliver 4-fold effective freedom of movement, together with the smooth G-SYNC variable refresh rate.
Ultra-fast IPS technology
Asus Ultrafast IPS technology is characterized by three important features, which give it the fastest response time of all times. It was developed in order to prevent motion blur and to offer the players an unprecedented clarity - even on the rapidly moving battlefields of today's Esports competitions.
New liquid crystal
A new type of liquid crystal offers higher double refraction and lower viscosity, allowing liquid crystals to rotate quickly and to provide space for light passage.
Optimized alignment
The flow pattern of the new liquid crystals has been optimized for efficiency. Previously, the crystals were lined up parallel to the surface of the polarizer. The new arrangement allows the liquid crystals to rotate faster and thus achieve a faster response time.
Dual-layer voltage driver
Traditional displays use a single-layer voltage driver to rotate the liquid crystals from the upper left to the lower right corner. The XG27AQNGV features a new Dual layer voltage driver design, allowing liquid crystals to rotate at the same time from the upper left and lower right corners for a more uniform image.
ULTRA-RESPONSIVE PERFORMANCE - Nvidia G-SYNC
The Nvidia® G-SYNC® processor gives you more of what WAS you expect from a gaming experience. Experience an unbelievably smooth, game play without picture tearing with refresh rates of up to 360 Hz and an extremely low motion blur.
G-SYNC Ambient Adaptive Technology
The G-SYNC Ambient Adaptive Technology uses a built-in light sensor to give you the option of automatically setting the color temperature and the brightness for an optimum display at every time of the day and night.
Esports Dual mode
Play with the usual 25kan screen at 1080p or activate the Esports Dual mode in the settings to play with an even sharper resolution of 2368 x 1332. With a barely noticeable latency difference in the Dual-mode the dider Strix XG27AQNGV delivers the lowest latency in its class for the best first-person shooter experiences.
Plenty of Ports
The extensive connectivity options include DisplayPort™ 1.4, two HDMI® 2.1 and a headphone jack, which supports a wide range of multimedia devices.
Product design
The XG27AQNGV features a new, compact stand that is 30% smaller than previous generation XG monitors, creating valuable desktop space for keyboard and mouse. The pedestal can be inclined, swiveled and adjusted in the height, in order to find the ideal viewing position. The screen is also VESA compatible for wall mounting.
This text is machine translated.
Features
- 27" gaming monitor with 2560 x 1440P and Asus ultrafast IPS technology for a response time of 1 ms and a refresh rate of up to 360 Hz
- Built-in Nvidia® G-SYNC® processor with G-SYNC Pulsar technology for 4 times the clarity of movement compared to conventional LCD panels
- The G-SYNC Ambient Adaptive technology detects the ambient lighting and adjusts brightness and color temperature for a pleasant viewing experience
- The Esports Dual mode enables the players to play on a reduced picture with 25can screen size in 1080p or a pixel-exact resolution of 2368 x 1332
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















