
Asus ROG Strix OLED XG27AQWMG Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms Headphone input
Highlights & Details
Asus ROG Strix OLED XG27AQWMG Gaming screen
- Screen size 67.3 cm (26.5 inch) QHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;G-Sync, AMD Radeon FreeSync, HDR, Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm, Pivoted, Swivelling, Tiltable, Height adjustable
Technical specifications
- HD-type Quad HD
- WOLED panel type
- Contrast ratio 1500000:1
- 0.229 x 0.229 mm pixel distance
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 20°
- European Energy Labelling Register (EPREL) code: 2468075
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
280 Hz
- Response time
0.03 ms
- Brightness
1500 cd/m²
- Static contrast ratio
1500000 : 1
- Dot pitch
0.229 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
G-Sync
AMD Radeon FreeSync
HDR
Blue light reduction
Flicker-free technology
VESA Mount 100 x 100 mm
Pivoted
Swivelling
Tiltable
Height adjustable
- Inclination
-5/+20
- Adjustable height
110 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Glossy
- Adaptive-sync technology
AMD FreeSync Premium Pro
NVIDIA G-Sync Compatible
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR True Black 500
- Width
605 mm
- Height
500 mm
- Depth
188 mm
- Weight
6.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 605 x 500 x 188 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26.8 W
- Standby consumption
0.5 W
- Device depth (without stand)
63 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
368 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.8 kg
- Width (without stand)
605 mm
- Cable lock slot
yes
- Colour gamut
99.5 %
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
480 - 480 kHz
- Digital vertical frequency
41 - 280 Hz
- AMD FreeSync
yes
- Game mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
99.5 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- Shadow control
yes
- HDMI
yes
- Swivelling
yes
- Package weight
9.1 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.2 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637214 Asus ROG Strix OLED XG27AQWMG Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms Headphone input
Description
Visual redefinition. Become a witness of development.
ROG STRIX OLED XG27AQWMG is a 27-inch QHD TrueBlack Glossy™ Tandem OLED gaming monitor that delivers sharp images and features tandem OLED technology that delivers 15% higher peak brightness, 25% greater color volume and 60% longer life compared to previous-generation WOLED monitors. With the new neo proximity sensor in the Asus OLED care pro suite the monitor recognizes when the user is away and switches automatically to a black screen in order to prevent a burning-in of the screen. Thanks to the compact pedestal the XG27AQWMG takes up only little space on the table. It also offers users a wide range of connectivity options, including DisplayPort™ 1.4 (DSC), HDMI® 2.1, and USB hub.
Game-changing visuals
Tandem OLED technology
Tandem OLED technology sets new standards with unsurpassed OLED performance and durability. It features an innovative four-layer structure design that enables improved light emission, better color reproduction and significantly longer panel life compared to previous OLED panels.
15% Higher brightness
Tandem OLED technology gives the XG27AQWMG a brightness boost and ensures that the images are 15% Heller than WOLED panels - so games and films are shown on the screen with unbelievable intensity. Moreover, the XG27AQWMG fulfills the VESA DisplayHDR™ 500 True Black-Standard, in order to ensure breathtaking lights and deep blacks for unsurpassed contrast and realism.
25% Bigger color volume
The innovative four-layer stacking structure of the tandem OLED panels gives the XG27AQWMG a 25% larger color volume, in order to show brighter reds, deeper blues and every nuance in between - especially when playing in HDR. The colors are more accurate, nuanced and lifelike and draw the viewer deeper into the action.
60% Longer OLED-Life
Tandem OLED technology offers an extraordinary longevity and energy efficiency of the panel thanks to the four-layer design. Together with the in-built heat sink, the technology provides for a longer life span of up to 60% as compared to the OLEDs of the previous generation and reduces the risk of burning considerably, so that you can enjoy breath-taking pictures for years without any compromises.
Pin-sharp and clear pictures
Exclusive TrueBlack Glossy™ OLED
The ROG STRIX OLED XG27AQWMG features a new TrueBlack Glossy™ OLED panel with an optical zero-veil layer that delivers deep black tones for any illumination. The advanced anti-reflection coating reduces the environment reflections by 38% as compared to the high-gloss WOLEDs of the previous generation and thus provides for distracting games even in brightly lit rooms.
FOURTH GENERATION WOLED TECHNOLOGY
Screen protection
Asus OLED CARE PRO
The new Asus OLED Care Pro technology offers a whole series of adjustable monitor settings, in order to protect the OLED-panel and ensure its longevity. In addition, it is equipped with the new Neo Proximity Sensor, which protects against burning in the panel. All settings can be easily managed from the DisplayWidget Center.
Neo proximity sensor
The built-in Neo Proximity Sensor detects exactly the distance of the user from the monitor. When the user goes away, the monitor switches to a black image to prevent the screen from burning in; when the user returns, the content is immediately displayed again. The detection distance can be adjusted to personal preferences, in order to ensure maximum comfort and protection.
* Before you activate the detection function, make sure that the monitor sensor is properly angled and cleaned with the included micro fiber cloth.
Pixel cleaning
Recalibrate the screen when the monitor has been active for several hours - a process that only takes a few minutes and is automatically activated when the monitor is turned off*
*Do not unplug the power plug during this time, otherwise the pixel cleaning process will be interrupted.
MOTION SCREEN
The pixel positions are moved slightly at regular intervals to prevent burn-in, and users can choose between different motion levels. Motion levels.
Built for eternity.
Worry-free OLED-monitor
ROG OLED monitors are designed to deliver breathtaking images over the years. An innovative custom-made heat sink and a unique internal airflow design improve cooling and reduce the risk of burning.
ROG OLED anti-flicker
ROG-exclusive OLED anti-flicker technology offers three frame rate ranges - High, Medium, Off - in order to reduce flicker when frame rate fluctuations and to ensure an immersive gaming experience.
*Videos can be simulated and dramatized for viewing purposes.
Compact and ergonomic design
The new ROG STRIX OLED series monitors feature a new, compact stand that is 30% smaller than previous generation XG monitors, providing valuable desktop space for keyboard and mouse. The pedestal can be inclined, swiveled and adjusted in the height, in order to find the ideal viewing position. The screen is also VESA compatible for wall mounting.
SIDE RATIO CONTROL
For competitive gamers who are more familiar with smaller 1080p monitors, the XG27AQWMG can be set to reproduce a 24.5-inch monitor (Esports mode), as well as other visual modes.
Display Widget Centre
DisplayWidget Center is a powerful monitor management software that allows users to optimize, personalize and make full use of their screen with the click of a mouse - without having to open the OSD menu. The DisplayWidget Center also offers notifications about firmware updates and a direct update option. You can also import or export display configurations to share them with others.
GAME SMARTER WITH THE AI ASSISTANT
The AI assistant in the XG27AQWMG includes AI Visual, Dynamic Crosshair and Dynamic Shadow Boost. These features use AI technology to help players practice more effectively and improve their skills.
Uniform brightness
When enabled, the ROG-exclusive Uniform Brightness* setting in the OSD menu reduces peak brightness to keep the levels even for better visibility, even if you change the size of bright white windows. This also makes marathon gaming sessions much more pleasant for the eyes.
Plenty of Ports
Extensive connectivity features such as DisplayPort™ 1.4 with Display Stream Compression (DSC), two HDMI® 2.1, and USB hub for a variety of multimedia devices.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













