

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming screen
3840 x 2160 p
80 cm
31.5 inch
31 inch
16:9
OLED
165 Hz
0.03 ms
450 cd/m²
1500000 : 1
1500000 : 1
0.182 mm
Black
HDMI™
DisplayPort
USB C®
Headphone jack (3.5 mm)
1 x
2 x
1 x
Kensington lock
G-Sync
Freesync
-5/+20
110 mm
25°
0.5 W
178°
178°
Matt
NVIDIA G-Sync Compatible
AMD FreeSync Premium Pro
No
Yes
HDR10
VESA DisplayHDR True Black 400
718 mm
562 mm
188 mm
6.6 kg
100 - 240 V
(W x H x D) 718 x 562 x 188 mm
Height
Pivoting
Tilt
30 inch - 32 inch
Low Blue Light technology
Gaming
4K
100 x 100 mm VESA standard
G (A - G)
80 cm (31.5 inch)
4K (3840 x 2160 Pixel)
80 cm
33 kWh/year
0.3 W
50 W
0.5 W
yes
User & Safety Instructions 3443859 Asus ROG Strix OLED XG32UCDS Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms HDMI™, DisplayPort