
Asus ROG Strix OLED XG32UCWG Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms DisplayPort, HDMI™
Highlights & Details
Asus ROG Strix OLED XG32UCWG Gaming screen
- Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- HD type 4K Ultra HD
- WOLED panel type
- Contrast ratio 1500000:1
- 0.182 x 0.182 mm pixel distance
- HDMI version 2.1
- Swivel angle range 15 - -15°
- Tilt angle range 20 to -5°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
0.03 ms
- Brightness
1300 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Static contrast ratio
1500000 : 1
- Dot pitch
0.182 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+20
- Swivel angle
15°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- HDR support
Yes
- HDR format
HDR10
- Width
714 mm
- Height
579 mm
- Depth
274 mm
- Weight
7.3 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 714 mm x 579 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
- Display resolution mode
UHD
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
44 W
- Device depth (without stand)
71 mm
- Length
600 cm
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
430 mm
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.5 kg
- Width (without stand)
714 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
3
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
8 cm
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Display brightness (peak)
1300 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- DCI-P3 coverage
99 %
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
13.5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Proximity sensor
yes
- Viewable size, horizontal
69.7 cm
- Viewable size, vertical
39.2 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443860 Asus ROG Strix OLED XG32UCWG Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms DisplayPort, HDMI™
Description
ROG STRIX OLED XG32UCWG Gaming Monitor -32" (31.5" visible) 4K TrueBlack Glossy OLED, Dual Mode (4K@165Hz, FHD@330Hz), 0.3 ms (GTG), G-SYNC® compatible, custom heatsink, OLED Care Pro, Neo Proximity Sensor, VESA DisplayHDR™ 400 True Black, Auto KVM, USB Type-C®
ONE DEVICE FOR ALL
ROG STRIX OLED XG32UCWG
The ROG STRIX OLED XG32UCWG is a 32-inch 4K TrueBlack Glossy WOLED gaming monitor that delivers a razor-sharp image and is equipped with a versatile Dual mode function that enables seamless switching between 4K@165Hz and FHD@330Hz. With the new neo proximity sensor in the Asus OLED care pro suite the monitor recognizes when the user is away and switches automatically to a black screen in order to prevent a burning-in of the screen. Thanks to the compact pedestal the XG32UCWG occupies only very little space on the table. It also offers a variety of connectivity options including DisplayPort™ 1.4 (DSC), HDMI® 2.1 and USB-C® with 15-watt Power delivery.
Pin-sharp and clear pictures
Exclusive TrueBlack glossy OLED
The ROG STRIX OLED XG32UCWG features a new TrueBlack Glossy OLED panel with an optical zero-veil layer that provides deep black tones for any illumination. The advanced anti-reflection coating reduces the environment reflections by 38% as compared to the high-gloss WOLEDs of the previous generation and thus provides for distracting games even in brightly lit rooms.
Revolutionary Dual-Mode-Function
The ROG STRIX OLED XG32UCWG offers an incomparable flexibility with its Dual mode function. In this way you can select the picture refresh rate for fast-paced ACTION or the extreme resolution for immersive visual experiences. Simply press the hotkey to switch instantly between breathtaking 4K@165Hz images for AAA titles and lightning-fast FHD@330Hz for FPS games.
THIRD GENERATION WOLED TECHNOLOGY
Clear Pixel Edge
The Clear Pixel Edge algorithm reduces green and red color fringing on text and lines for a better reading experience. In addition, the XG32UCWG has the latest RGWB subpixel layout for improving text quality.
Extreme low-motion blur
The exclusive Asus extreme low motion Blur technology reduces ghost images and motion blur.
OLED benefits
The extremely high contrast ratio of OLED panels provides deepest shades of black and glow colors. Moreover, the astonishing response time of 0.03 ms from gray to gray provides for a flicker-free gameplay with low latency.
Screen protection
Asus OLED CARE PRO
The new Asus OLED Care Pro technology offers a whole series of adjustable monitor settings, in order to protect the OLED-panel and ensure its longevity. In addition, it is equipped with the new Neo Proximity Sensor, which protects against burning in the panel. All settings can be easily managed from the DisplayWidget Center.
Neo proximity sensor
The built-in Neo Proximity Sensor detects exactly the distance of the user from the monitor. When the user goes away, the monitor switches to a black image to prevent the screen from burning in; when the user returns, the content is immediately displayed again. The detection distance can be adjusted to personal preferences, in order to ensure maximum comfort and protection.
* Before you activate the detection function, make sure that the monitor sensor is correctly aligned and cleaned with the included micro fiber cloth.
Pixel cleaning
The screen is recalibrated if the monitor has been active for several hours - a process that takes only a few minutes and is automatically activated when the monitor is turned off*
*Do not unplug the power plug during this time, otherwise the pixel cleaning process will be interrupted.
MOTION SCREEN
The pixel positions are moved slightly at regular intervals to prevent burn-in, and users can choose between different motion levels.
Built for eternity.
Worry-free OLED-monitor
ROG OLED monitors are designed to deliver breathtaking images over the years. An innovative custom-made heat sink and a unique internal airflow design improve cooling and reduce the risk of burning.
ROG OLED anti-flicker
The ROG-exclusive OLED anti-flicker technology offers three screen refresh rates - high, medium, off - in order to reduce the flicker when the picture refresh rate fluctuates, and to ensure an immersive gaming experience.
*Videos can be simulated and dramatized for illustration purposes.
Compact and ergonomic design
The new ROG STRIX OLED series monitors feature a new, compact stand that is 30% smaller than previous generation XG monitors, providing valuable desktop space for keyboard and mouse. The pedestal can be inclined, swiveled and adjusted in the height, in order to find the ideal viewing position. The screen is also VESA compatible for wall mounting.
SIDE RATIO CONTROL
For competitors more familiar with smaller 1080p monitors, the XG32UCWG can be set to replicate a 24.5-inch (Esports mode) or 27-inch display and other visual modes.
Display Widget Centre
DisplayWidget Center is a powerful monitor management software that allows users to optimize, personalize and make full use of their screen with the click of a mouse - without having to open the OSD menu. The DisplayWidget Center also offers notifications about firmware updates and a direct update option. You can also import or export display configurations to share them with others.
GAME SMARTER WITH THE AI ASSISTANT
The AI assistant in the XG32UCWG includes AI Visual, Dynamic Crosshair and Dynamic Shadow Boost. These features use AI technology to help players practice more effectively and improve their skills.
Dynamic reticule
Automatically change the crosshair to a color that stands out from the background so that it stands out and you can target better.
Dynamic shadow boost
Automatically enhances dark areas of the scene so you can more easily see enemies hidden in dark areas of the map.
AI Visual
Automatically detects WAS on screen and sets the best standard or custom monitor settings via the DisplayWidget Center*
*Asus DisplayWidget Center software required.
Auto KVM
With Auto KVM, you can enhance streaming setups and seamlessly control two gaming devices with a single keyboard and mouse, WAS means a more effortless and integrated multi-device experience for users.
Uniform brightness
When enabled, the ROG-exclusive Uniform Brightness* setting in the OSD menu reduces peak brightness to keep the levels even for better visibility, even if you change the size of bright white windows. This also makes marathon gaming sessions much more pleasant for the eyes.
IN-GAME IMPROVEMENTS
SMOOTH AND RESPONSIVE
The XG32UCWG is equipped with AMD FreeSync™ Premium Pro technology and Nvidia® G-SYNC® compatibility and provides smooth, tear-free graphics with low latency.
GAME IPOD
The Asus-exclusive, integrated GamePlus hotkey offers the extensions in the game. GamePlus was developed in collaboration with professional gamers and enables players to practice and improve their gaming abilities with the dynamic crosshair improved by ROG Gaming AI technology.
VISUAL GAME
Asus GameVisual technology offers seven preset display modes to optimize display for different types of content. This unique function can be called up very easily via a hotkey or the OSD-setting menu.
FLICKER-FREE TECHNOLOGY
Asus flicker-free technology certified by TÜV Rheinland eliminates flicker and provides a pleasant viewing experience. This technology helps to minimize eye fatigue and other potential problems typically associated with long viewing times.
LOW BLUE LIGHT TECHNOLOGY
The new hardware-based Asus low blue light technology reduces potentially harmful blue light emissions while providing better color performance than monitors with software-based filter solutions.
COMPREHENSIVE CONNECTIVITY
Extensive connectivity features such as DisplayPort™ 1.4 with display stream compression (DSC), HDMI® 2.1 and USB-C with 15 watt Power delivery for a wide range of multimedia devices.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














