
Asus ROG Strix OLED XG32UCWMG Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms DisplayPort, HDMI
Highlights & Details
Asus ROG Strix OLED XG32UCWMG Gaming screen
- Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- HD type 4K Ultra HD
- WOLED panel type
- Contrast ratio 1500000:1
- 0.182 x 0.182 mm pixel distance
- HDMI version 2.1
- Swivel angle range 15 - -15°
- Tilt angle range 20 to -5°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
1300 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Static contrast ratio
1500000 : 1
- Dot pitch
0.182 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+20
- Swivel angle
15°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- HDR support
Yes
- HDR format
HDR10
- Width
714 mm
- Height
579 mm
- Depth
274 mm
- Weight
7.3 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 714 mm x 579 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
- Display resolution mode
UHD
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
44 W
- Device depth (without stand)
71 mm
- Length
600 cm
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
430 mm
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.5 kg
- Width (without stand)
714 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
3
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
8 cm
- Digital horizontal frequency
27 - 255 kHz
- Digital vertical frequency
48 - 240 Hz
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Game mode
yes
- Display brightness (peak)
1300 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- DCI-P3 coverage
99 %
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- Shadow control
yes
- HDMI
yes
- Swivelling
yes
- Package weight
13.5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Proximity sensor
yes
- Viewable size, horizontal
69.7 cm
- Viewable size, vertical
39.2 cm
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443861 Asus ROG Strix OLED XG32UCWMG Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms DisplayPort, HDMI
Description
ONE DEVICE FOR ALL
The ROG STRIX OLED XG32UCMG is a 32-inch 4K TrueBlack Glossy WOLED gaming monitor with crisp graphics and a versatile Dual mode feature that allows seamless switching between 4K@240Hz and FHD@480Hz. With the new neo proximity sensor in the Asus OLED care pro suite the monitor recognizes when the user is away and switches automatically to a black screen in order to prevent a burning-in of the screen. Thanks to its compact stand, the XG32UCMG takes up very little space on your desk. It also offers a variety of connectivity options, including DisplayPort™ 1.4 (DSC), HDMI® 2.1 and USB-C® with 15-watt Power delivery.
Pin-sharp and clear pictures
Exclusive TrueBlack glossy OLED
The ROG STRIX OLED XG32UCMG features a new TrueBlack glossy OLED panel with an optical zero-veil layer that provides deep black tones for any illumination. The advanced anti-reflection coating reduces the environment reflections by 38% as compared to the high-gloss WOLEDs of the previous generation and thus provides for distracting games even in brightly lit rooms.
Revolutionary Dual-Mode-Function
The ROG STRIX OLED XG32UCMG offers an incomparable flexibility with its Dual mode function. In this way you can select the picture refresh rate for fast-paced ACTION or the extreme resolution for immersive visual experiences. Simply press the hotkey to switch instantly between breathtaking 4K@240Hz images for AAA songs and lightning-fast FHD@480Hz for FPS games.
Screen protection
Asus OLED CARE PRO
The new Asus OLED Care Pro technology offers a whole series of adjustable monitor settings, in order to protect the OLED-panel and ensure its longevity. In addition, it is equipped with the new Neo Proximity Sensor, which protects against burning in the panel. All settings can be easily managed from the DisplayWidget Center.
Neo proximity sensor
The built-in Neo Proximity Sensor detects exactly the distance of the user from the monitor. When the user goes away, the monitor switches to a black image to prevent the screen from burning in; when the user returns, the content is immediately displayed again. The detection distance can be adjusted to personal preferences, in order to ensure maximum comfort and protection.
* Before you activate the detection function, make sure that the monitor sensor is correctly aligned and cleaned with the included micro fiber cloth.
Pixel cleaning
The screen is recalibrated if the monitor has been active for several hours - a process that takes only a few minutes and is automatically activated when the monitor is turned off*
*Do not unplug the power plug during this time, otherwise the pixel cleaning process will be interrupted.
MOTION SCREEN
The pixel positions are moved slightly on a regular basis to prevent burn-in, and users can choose between different motion levels.
Built for eternity.
Worry-free OLED-monitor
ROG OLED monitors are designed to deliver breathtaking images over the years. An innovative custom-made heatsink and a unique internal airflow design improve the cooling and reduce the risk of burning.
ROG OLED anti-flicker
The ROG-exclusive OLED anti-flicker technology offers three screen refresh rates - high, medium, off - in order to reduce the flicker when the picture refresh rate fluctuates, and to ensure an immersive gaming experience.
*Videos can be simulated and dramatized for illustration purposes.
Compact and ergonomic design
The new ROG STRIX OLED series monitors feature a new, compact stand that is 45% smaller than previous generation XG monitors, creating valuable desktop space for keyboard and mouse. The pedestal can be inclined, swiveled and adjusted in the height, in order to find the ideal viewing position. The screen is also VESA compatible for wall mounting.
SIDE RATIO CONTROL
For competitors more familiar with smaller 1080p monitors, the XG32UCMG can be set to replicate a 24.5-inch (Esports mode) or 27-inch display and other visual modes.
Display Widget Centre
DisplayWidget Center is a powerful monitor management software that allows users to optimize, personalize and make full use of their screen with the click of a mouse - without having to open the OSD menu. The DisplayWidget Center also offers notifications about firmware updates and a direct update option. You can also import or export display configurations to share them with others.
GAME SMARTER WITH THE AI ASSISTANT
The AI assistant in the XG32UCMG includes AI Visual, Dynamic Crosshair and Dynamic Shadow Boost. These features use AI technology to help players practice more effectively and improve their skills.
Auto KVM
With Auto KVM, you can enhance streaming setups and seamlessly control two gaming devices with a single keyboard and mouse, WAS means a more effortless and integrated multi-device experience for users.
Uniform brightness
When enabled, the ROG-exclusive setting "Uniform Brightness*" in the OSD menu reduces peak brightness to keep the levels even for better viewing - even if you change the size of bright white windows. This also makes marathon gaming sessions much more pleasant for the eyes.
COMPREHENSIVE CONNECTIVITY
Extensive connectivity features such as DisplayPort™ 1.4 with display stream compression (DSC), HDMI® 2.1 and USB-C with 15 watt Power delivery for a wide range of multimedia devices.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















