AMD X870 mini-ITX motherboard with 10+2+1 Power stages, dynamic OC switch, core Flex, DDR5 slots with AEMP, Wi-Fi 7 with Asus Wi-Fi Q-antenna, two M.2 slots, PCIe® 5.0 x16 SafeSlots with PCIe® slot Q-release slim, two USB4® ports, ROG STRIX Hive II, AI Overclocking, AI Cooling II, AI Networking II and Aura Sync RGB lighting
ROG STRIX X870-I gaming Wi-Fi
The ROG Strix X870-I Gaming WiFi integrates the latest technology in a slim mini ITX form factor and is supplemented by ROG Strix Hive II for an optimized control. It features PCIe® 5.0 graphics and memory slots, Dual channel DDR5 slots, and a robust power supply for premium gaming and heavy workloads. Advanced cooling solutions provide top performance and Wi-Fi 7 for ultra fast connectivity. This platform provides the performance and connectivity that advanced AI PC applications require.
Performance
Extreme performance & performance
Cooling
Comprehensive cooling
Immersion in the game
Total gaming immersion
Connectivity
Full connectivity
Asus AI INTELLIGENCE
AI over-clocking
Asus AI Overclocking creates profiles for the CPU and the cooling in order to determine the optimum configuration and to bring the system to its limits. The predicted values can be automatically accepted or used as starting point for further experiments.
AI COOLING II
Match the temperatures and noise levels of each build with a single click. An Asus algorithm suppresses unnecessary noise while performing a fast stress test, and then monitors the CPU temperatures to dynamically adjust the fans to optimum speeds.
AI NETWORKING II
AI Networking II combines intelligent technologies to continuously optimize network performance, provide a trusted and seamless connection, and unlock the full speed of Wi-Fi 7*.
DYNAMIC OC SWITCHER
Dynamic OC Switcher maximizes CPU performance by setting power and temperature thresholds to automatically switch between manual over-clocking for heavy multi-threaded workloads and Precision Boost Overdrive for single-threaded tasks. The latest overclocking Load Guard has an improved immediate protection mechanism, which prevents the system crashes during the overclocking.
Core Flex
Core Flex allows you to move your limits even further than ever before by creative control of cycle, current and temperature. In the simplest form, you can maximize the base clock at lower loads and set limits to gradually reduce the core CPU frequency as the temperature or current rises. But the system is extremely adaptable and supports several user-controlled functions that can independently adjust the power, power and temperature limits so that you can design the CPU performance as you wish.
PBO ENHANCEMENT
AMD precision boost overdrive (PBO) increases the power and voltage budget of the CPU in order to increase the performance opportunistically. By aggressively tuning PBO parameters, AMD's algorithm can use the rugged power solution on the motherboard to further enhance performance.
DDR5 DOMINANCE
The Trix X870-I is best equipped for Enthusiast Kits, thanks to the extensive EXPO-support (AMD extended profiles for overclocking).
DDR5 STRENGTH
For those who want to go beyond the standard DDR5 speeds, the Strix X870-I is ready for kits of the first class thanks to the extensive AMD EXPO-support (extended profiles for overclocking). Experienced veterans can further optimize performance through the comprehensive settings in the UEFI.
AEMP
The Asus Enhanced Memory Profile (AEMP) is an exclusive firmware feature for memory modules with PMIC limit. AEMP automatically detects the memory chips in your kit and then presents optimized frequency, timing and voltage profiles, which you can easily use to enhance the performance.
M.2 AND CHIPSET HEAT SINK
To save space, the two On-Board M.2 slots and the heat sinks are stacked above the chipset. And to keep the heat generated by the installed high-performance drives at bay, the entire array is cooled by an integrated fan.
VRM HEAT SINK
The VRM heat sink and the L-shaped back plate extend over the rear I/O to maximize the surface, and include a VRM fan for active cooling to skillfully master the performance thermal characteristics of the latest AMD processors while leaving space for large CPU coolers.
HIGH CONDUCTIVE HEAT CONDUCTIVE PADS
High-quality heat transfer pads are used between the Power stages and heat sinks to improve heat transfer and reduce the operating temperatures of the VRM.
CPU FAN CONNECTIONS
A dedicated pair of PWM/DC fan ports provides easy access to the CPU coolers.
AIO PUMP FAN CONNECTOR
A special PWM/DC header connects independent water cooling systems.
4-PIN FAN CONNECTIONS
The Strix X870-I is equipped with five chassis fan ports, each supporting automatic detection of PWM or DC fans.
ROG STRIX HIVE II
The ROG Hive II is an exclusive accessory that provides user-friendly access to hardware and software features such as USB ports, audio jacks, volume control and other useful features.
ROG FPS CARD
The ROG FPS card consolidates the connections onto a vertically mounted card, WAS saves valuable space on the board and simplifies the cable management. The connections can be made before the installation of the card, WAS simplifies the installation in cramped spaces considerably. It comes with two SATA connectors, front panel headers, two USB 2.0 headers (allowing up to three USB 2.0 ports), one CPU_OV jumper for extreme overclocking, and one aging mode switch.
WI-FI 7
The revolutionary Wi-Fi 7 is up to 4.8 times faster than the standard Wi-Fi 6*, thanks to technologies such as 320 MHz channels** in the 6 GHz band and 4K QAM*. Multi-link operation (MLO) ensures a more stable Wi-Fi connection and lower latency, WAS opens up new possibilities for gaming, streaming and industrial IoT.
Asus WI-Fi Q-ANTENNA
Two transceivers support the 2.4-, 5- and 6-GHz band, in order to enable a faster data throughput, with direction sensitivity, in order to improve the signal quality and to bridge larger distances.
Improvement of wireless signal reception
As compared to the previous generation of antennas
Intel 2.5 GB Ethernet
Built-in Intel® 2.5 GB Ethernet provides a speed boost for your wired connection. 2.5 times the speed of standard Ethernet connections enable fast file transfers, low-latency games and high-resolution video streaming.
PCIE 5.0
Designed to meet the new standard, the Strix X870-I delivers full support for PCIe® 5.0. The top x16 expansion slot is Gen 5 capable and is protected with a SafeSlot bracket to support the weight of the latest graphics cards. One of the built-in M.2 slots is designed for fast read and write speeds of 16 GB/s thanks to its PCIe® 5.0 interface, while all other slots can still transfer impressive 8 GB/s. Each M.2-slot is equipped with massive heatsinks, in order to dissipate the heat of the Next-Gen-drives.
USB CONNECTIONS
TWO USB4® PORTS
Each USB4® port offers bidirectional bandwidth of up to 40 Gbps for the latest superfast devices and drives. The support for external displays ranges up to 8K output when one of the connectors is used, or both can be used for two 4K displays.*
PLAY WITH STYLE
INDISPUTABLY ROG TRIX
The I/O shield and the M.2 heat sink are equipped with a perforated metal grid that either reflects the illumination of the internal RGB components or fits seamlessly into the shadows of an inconspicuous construction. Cyber-style text and sharp, angular details clearly identify this motherboard as a member of the ROG STRIX family.
BUILD THE MOST ADVANCED PC FOR GAMING AND CREATION
This text is machine translated.