
Asus ROG Strix XG248QSG Gaming screen EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1080 p 16:9 0.7 ms TN LCD
Highlights & Details
Asus ROG Strix XG248QSG Gaming screen
- Screen size 61.2 cm (24.1 inch) Full HD, 1920 x 1080 p;Response time: 0.7 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDR, Blue light reduction, Flicker-free technology, AMD Radeon FreeSync, Height adjustable, Tiltable, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Screen technology: LCD
- Panel type TN
- Contrast ratio: 1000:1
- 0.279 x 0.279 mm pixel distance
- HDMI version 2.1
- Swivel angle range 45 - -45°
- Tilt angle range 35 to -5°
- European Energy Labelling Register (EPREL) code: 2289585
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
TN LCD
- Touchscreen (display)
No
- Frame rate
610 Hz
- Response time
0.7 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.279 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
HDR
Blue light reduction
Flicker-free technology
AMD Radeon FreeSync
Height adjustable
Tiltable
Swivelling
VESA Mount 100 x 100 mm
- Inclination
-5/+35
- Adjustable height
160 mm
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
557 mm
- Height
514 mm
- Depth
188 mm
- Weight
5.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 557 x 514 x 188 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
24 W
- Standby consumption
0.5 W
- Device depth (without stand)
85 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
333 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.3 kg
- Width (without stand)
557 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
16 cm
- Digital horizontal frequency
27 - 851 kHz
- Digital vertical frequency
24 - 610 Hz
- sRGB coverage (typical)
125 %
- AMD FreeSync
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
90 %
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
8.2 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
53.6 cm
- Viewable size, vertical
29.8 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637198 Asus ROG Strix XG248QSG Gaming screen EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1080 p 16:9 0.7 ms TN LCD
Description
This text is machine translated.
Features
- 24.1-inch FHD (1920 x 1080) Super TN Panel with 610Hz (OC) frame rate, designed specifically for professional Esports gamers
- The world's fastest TN panel with 0.8 ms input delay – 56% less than other 600 Hz monitors; plus 0.1 ms response time for an especially smooth game play
- The Asus extreme low motion blur 2 (ELMB 2) technology improves performance in reducing motion blur and offers a 3-fold brighter display as compared to the previous ELMB technology
- The new design with a smaller footprint creates more space for keyboard and mouse
- The exclusive Asus DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with a mouse
- ROG Gaming AI technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















