
Asus ROG Strix XG279CNS Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, USB C®

Asus ROG Strix XG279CNS Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, Headphone input;Kensington lock, G-Sync, Freesync
Technical specifications
- Power consumption (Powersave) 0.5 W.
- Screen technology: LCD
- Headphone outputs: 1
- Colour scale 110%
- High Dynamic Range Video (HDR) Support: Yes
- Technology with Hohem dynamic range (HDR):DisplayHDR 400
- Built-in speakers: No.
- HDMI version 2.1
- Built-in camera: No.
- Number of colors of the display: 16.7 million colors
- Brightness (peak): 400 cd/m²
- Measurement type The reaction time: GTG (gray to gray)
- Digital Horizontal frequency 27 – 404 kHz
- Digital vertical frequency 48 – 360 Hz
- Colour Space Standard: SRGB
- Built-in USB Hub: No.
- USB-Type-C DisplayPort switching mode: Yes
- USB Power delivery: Yes
- USB power supply Up to 7.5 W
- Display ports version 1.4
- HDCP version: 2.3
- Width (without base) 614.2 mm
- Depth (without stand) 65.8 mm
- Height (Without stand) 366.7 mm
- Weight (without stand): 3.9 kg
- Base color black
- Flicker-free technology: Yes
- Game Mode: Yes
- HDCP: Yes
- Visible size (horizontal): 59.7 cm
- Visible size (vertical) 33.6 cm
- AC input frequency 50/60 Hz
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
380 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Kensington lock
G-Sync
Freesync
- Inclination
-5/+20
- Adjustable height
120 mm
- Angular position
90°
- Swivel angle
45°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
NVIDIA G-Sync Compatible
AMD FreeSync Premium
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
614.1 mm
- Height
510.3 mm
- Depth
218.8 mm
- Weight
6.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614.1 x 510.3 x 218.8 mm
- Screen size/position settings
Height
Pivoting (rotation)
Pivoting
Tilt
- Display size
24 inch - 29 inch
- Display type
Low Blue Light technology
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
22 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443846 Asus ROG Strix XG279CNS Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, USB C®
User & Safety Instructions
User & Safety Instructions 3443846 Asus ROG Strix XG279CNS Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, USB C®
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







