
Asus ROG Strix XG27ACMEG Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms Headphone input IPS LCD
Asus ROG Strix XG27ACMEG Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;HDR, G-Sync, AMD Radeon FreeSync, WQHD resolution, Pivoted, Swivelling, Tiltable, Height adjustable, VESA Mount 100 x 100 mm, Blue light reduction, Flicker-free technology
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Panel type: Fast IPS
- Contrast ratio: 1000:1
- 0.233 x 0.233 mm pixel distance
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
260 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
HDR
G-Sync
AMD Radeon FreeSync
WQHD resolution
Pivoted
Swivelling
Tiltable
Height adjustable
VESA Mount 100 x 100 mm
Blue light reduction
Show more
- Inclination
-5/+20
- Adjustable height
120 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
614 mm
- Height
503 mm
- Depth
188 mm
- Weight
5.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 503 x 188 mm
- Screen size/position settings
Tilt
Pivoting (rotation)
Pivoting
Height
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
29 W
- Standby consumption
0.5 W
- Device depth (without stand)
86 mm
- Display resolution
2560 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
367 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
3.6 kg
- Width (without stand)
614 mm
- Cable lock slot
yes
- Colour gamut
95 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Digital horizontal frequency
27 - 385 kHz
- Digital vertical frequency
48 - 260 Hz
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Game mode
yes
- Response time (fast)
0.3 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
15 W
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
55 kWh
- Shadow control
yes
- HDMI
yes
- Swivelling
yes
- Package weight
8.4 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637212 Asus ROG Strix XG27ACMEG Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms Headphone input IPS LCD
Description
This text is machine translated.
Features
- 27" HDR gaming monitor with 2560 x 1440 pixels and an ultra-fast image refresh rate of 260 Hz (OC), developed for professional gamers and captivating game play
- The Asus fast IPS technology enables a response time of 0.3 ms (min.) For sharp gaming graphics with high frame rates
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- ROG gaming A.I. Technology with AI-controlled functions for improving the gaming experience.
- DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
- USB Type-C with DP Alt Mode for a clear setup
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







